PANASONIC ERJ-S14F4R30U
| Manufacturer | |
| MPN | ERJ-S14F4R30U |
| LCSC Part # | C1860832 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 4.3Ω ±1% 0.5W 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.096 | $ 0.10 |
| 200+ | $ 0.0372 | $ 7.44 |
| 500+ | $ 0.0359 | $ 17.95 |
| 1,000+ | $ 0.0352 | $ 35.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 4.3Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F4R30TS | FOJAN | 1210 | 2,300 | $0.0125 $0.0138 | ||
| RC1210FR-074R3L | YAGEO | 1210 | 40 | $ 0.0349 | ||
| ERJ-U14F4R30U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| SR732ERTTD4R30F | KOA | 1210 | 0 | $ 0.3838 | ||
| ERJ-14BQF4R3U | PANASONIC | 1210 | 0 | $ 0.2838 | ||
| CRCW12104R30FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| ESR25JZPF4R30 | ROHM | 1210 | 0 | $ 0.0735 | ||
| RPC1210FT4R30-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3132 | ||
| CRCW12104R30FKEAHP | VISHAY | 1210 | 0 | $ 0.1232 | ||
| HP0707F430KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0609 | ||
| PS0707F430KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0575 | ||
| SR732ETTD4R30F | KOA | 1210 | 0 | $ 0.1011 | ||
| RK73H2ETTD4R30F | KOA | 1210 | 0 | $ 0.0186 | ||
| SG73S2ETTD4R30F | KOA | 1210 | 0 | $ 0.0622 | ||
| RMCF1210FT4R30 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| CR1210F4R30P05S | EVER OHMS | 1210 | 0 | $ 0.0136 | ||
| RTT124R30FTP | RALEC | 1210 | 0 | $ 0.0146 | ||
| 1210W2F430KT5E | UNI-ROYAL | 1210 | 0 | $ 0.014 | ||
| AA1210FR-074R3L | YAGEO | 1210 | 0 | $ 0.0466 | ||
| AC1210FR-074R3L | YAGEO | 1210 | 0 | $ 0.0256 |

