PANASONIC ERJ-U01F2612C
| Manufacturer | |
| MPN | ERJ-U01F2612C |
| LCSC Part # | C1860414 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 26100Ω ±1% 0.05W 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 26.1kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 26.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0511 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 26.1kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 26.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-01W2612FT | FH | 0201 | 100 | $ 0.0017 | ||
| RC0201DR-0726K1L | YAGEO | 0201 | 5,200 | $ 0.0044 | ||
| ERJ-1GJF2612C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF2612C | PANASONIC | 0201 | 0 | $ 0.0081 | ||
| CR0201-20W-2612FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| RTT012612FTH | RALEC | 0201 | 0 | $ 0.0029 | ||
| WR02X2612FAL | Walsin | 0201 | 0 | $ 0.0009 | ||
| RC0201FR-0726K1L | YAGEO | 0201 | 0 | $ 0.0005 | ||
| RC0201FR-1326K1L | YAGEO | 0201 | 0 | $ 0.0111 | ||
| RC0201FR-0726K1P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-2612FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC2612F | KOA | 0201 | 0 | $ 0.0124 | ||
| CR252612F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT26K1 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0023 | ||
| CRCW020126K1FNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| 0201WMF2612TEE | UNI-ROYAL | 0201 | 0 | $ 0.0009 | ||
| AC0201FR-0726K1L | YAGEO | 0201 | 0 | $ 0.0022 | ||
| AF0201FR-0726K1L | YAGEO | 0201 | 0 | $ 0.0513 | ||
| CRCW020126K1FKED | VISHAY | 0201 | 0 | $ 0.0332 | ||
| RC0603F2612CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0083 |

