PANASONIC ERJ-U08F2002V
| Manufacturer | |
| MPN | ERJ-U08F2002V |
| LCSC Part # | C1859958 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 20000Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0372 | $ 0.04 |
| 200+ | $ 0.0144 | $ 2.88 |
| 500+ | $ 0.0139 | $ 6.95 |
| 1,000+ | $ 0.0137 | $ 13.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KTR18EZPF2002 | ROHM | 1206 | 4,920 | $ 0.0203 | ||
| SR1206FR-0720KL | YAGEO | 1206 | 240 | $ 0.0399 | ||
| RC1206FR-0720KL | YAGEO | 1206 | 326,350 | $ 0.0145 | ||
| FRC1206F2002TS | FOJAN | 1206 | 136,700 | $0.0062 $0.0065 | ||
| 1206W4F2002T5E | UNI-ROYAL | 1206 | 14,200 | $0.0130 $0.0131 | ||
| RMC120620K1%N | TyoHM | 1206 | 5,450 | $ 0.0083 | ||
| CRCW120620K0FKEAC | VISHAY | 1206 | 2,440 | $ 0.0271 | ||
| 1RC1206F2002 | SAE | 1206 | 1,250 | $ 0.0062 | ||
| ERJ-S08D2002V | PANASONIC | 1206 | 0 | $ 0.061 | ||
| HV06W4F2002T5E | UNI-ROYAL | 1206 | 0 | $ 0.0043 | ||
| ES06WKF2002T5E | UNI-ROYAL | 1206 | 0 | $ 0.0421 | ||
| RK73H2BTTD2002F | KOA | 1206 | 0 | $ 0.0179 | ||
| CRCW120620K0FKEA | VISHAY | 1206 | 0 | $ 0.0179 | ||
| RS-06K2002FT | FH | 1206 | 0 | $ 0.006 | ||
| RTT062002FTP | RALEC | 1206 | 0 | $ 0.0048 | ||
| AECR1206F20K0K9 | RESI | 1206 | 0 | $ 0.0085 | ||
| NQ06W4F2002T5E | UNI-ROYAL | 1206 | 0 | $ 0.0064 | ||
| SCR1206F20K | VO | 1206 | 0 | $ 0.0033 | ||
| WR12X2002FTL | Walsin | 1206 | 0 | $ 0.001 | ||
| AC1206FR-0720KL | YAGEO | 1206 | 0 | $ 0.0104 |

