PANASONIC ERJ-U06F2871V
| Manufacturer | |
| MPN | ERJ-U06F2871V |
| LCSC Part # | C1859458 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2870Ω ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.87kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.87kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F2871TS | FOJAN | 0805 | 22,400 | $0.0036 $0.0039 | ||
| AC0805FR-072K87L | YAGEO | 0805 | 4,900 | $ 0.0112 | ||
| 0805W8F2871T5E | UNI-ROYAL | 0805 | 4,700 | $ 0.0023 | ||
| RC0805FR-072K87L | YAGEO | 0805 | 4,700 | $ 0.0116 | ||
| 1RC0805F2871 | SAE | 0805 | 1,900 | $ 0.0035 | ||
| ERJ6ENF2871V | PANASONIC | 0805 | 0 | $ 0.0077 | ||
| ERJ-S06F2871V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF2871 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F2871CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F2871CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT2K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCS0805FT2K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| RMCF0805FG2K87 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW08052K87FKEA | VISHAY | 0805 | 0 | $ 0.0285 | ||
| RS-05K2871FT | FH | 0805 | 0 | $ 0.0055 | ||
| RTT052871FTP | RALEC | 0805 | 0 | $ 0.003 | ||
| SCR0805F2K87 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X2871FTL | Walsin | 0805 | 0 | $ 0.0044 | ||
| AC0805FR-132K87L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| RC0805FR-072K87P | YAGEO | 0805 | 0 | $ 0.0265 |

