PANASONIC ERJ-U06F3902V
| Manufacturer | |
| MPN | ERJ-U06F3902V |
| LCSC Part # | C1859429 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 39000Ω ±1% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 39kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 39kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 39kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 39kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F3902TS | FOJAN | 0805 | 136,500 | $0.0040 $0.0042 | ||
| RS-05K3902FT | FH | 0805 | 40,000 | $ 0.0032 | ||
| RC0805FR-0739KL | YAGEO | 0805 | 36,100 | $ 0.008 | ||
| HRC0805F3902FNTN | HWA CHN | 0805 | 27,700 | $ 0.0021 | ||
| ERJ6ENF3902V | PANASONIC | 0805 | 18,150 | $ 0.0093 | ||
| FRQ0805F3902TS | FOJAN | 0805 | 8,000 | $ 0.0047 | ||
| AC0805FR-0739KL | YAGEO | 0805 | 4,000 | $ 0.0061 | ||
| CR0805-FX-3902ELF | BOURNS | 0805 | 3,650 | $ 0.0128 | ||
| FCR0805F39K | VO | 0805 | 3,600 | $ 0.0062 | ||
| MCR10EZPF3902 | ROHM | 0805 | 2,700 | $ 0.0089 | ||
| 0805 ±1% 39K | VO | 0805 | 1,900 | $ 0.0041 | ||
| RTT053902FTP | RALEC | 0805 | 1,800 | $ 0.0035 | ||
| WR08X3902FTL | Walsin | 0805 | 350 | $ 0.0029 | ||
| RMS10FT3902 | TA-I Tech | 0805 | 100 | $ 0.0047 | ||
| CRCW080539K0FKEA | VISHAY | 0805 | 0 | $ 0.0069 | ||
| AECR0805F39K0K9 | RESI | 0805 | 0 | $ 0.0008 | ||
| RMC080539K1%N | TyoHM | 0805 | 0 | $ 0.0054 | ||
| 0805W8F3902T5E | UNI-ROYAL | 0805 | 0 | $ 0.0195 | ||
| CQ05W8F3902T5E | UNI-ROYAL | 0805 | 0 | $ 0.0043 | ||
| CR-05FL7---39K | Viking | 0805 | 0 | $ 0.0033 |

