PANASONIC ERJ-U03F13R7V
| Manufacturer | |
| MPN | ERJ-U03F13R7V |
| LCSC Part # | C1859334 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 13.7Ω ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13.7Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0207 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13.7Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 13.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F13R7TS | FOJAN | 0603 | 20,565 | $0.0022 $0.0024 | ||
| 0603WAF137JT5E | UNI-ROYAL | 0603 | 7,100 | $ 0.0012 | ||
| 1RC0603F1379 | SAE | 0603 | 5,000 | $ 0.002 | ||
| WR06X13R7FTL | Walsin | 0603 | 500 | $ 0.0049 | ||
| ERJ3EKF13R7V | PANASONIC | 0603 | 300 | $ 0.0101 | ||
| RC0603FR-0713R7L | YAGEO | 0603 | 100 | $ 0.0016 | ||
| CR1613R7F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-S03F13R7V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F13R7CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RC1608F13R7CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0088 | ||
| RMCF0603FT13R7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0024 | ||
| RMCS0603FT13R7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0158 | ||
| CRCW060313R7FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060313R7FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060313R7FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060313R7FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW060313R7FKEA | VISHAY | 0603 | 0 | $ 0.0055 | ||
| GR0603F13R7T5G00 | GiantOhm | 0603 | 0 | $ 0.0014 | ||
| RTT0313R7FTP | RALEC | 0603 | 0 | $ 0.0043 | ||
| AC0603FR-0713R7L | YAGEO | 0603 | 0 | $ 0.0048 |

