PANASONIC ERJ-U03F3652V
| Manufacturer | |
| MPN | ERJ-U03F3652V |
| LCSC Part # | C1859282 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 36500Ω ±1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 36.5kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 36.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0207 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 36.5kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 36.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAF3652T5E | UNI-ROYAL | 0603 | 151,200 | $ 0.0027 | ||
| FRC0603F3652TS | FOJAN | 0603 | 116,600 | $0.0023 $0.0024 | ||
| RK73H1JTTD3652F | KOA | 0603 | 5,800 | $ 0.0071 | ||
| ERJ3EKF3652V | PANASONIC | 0603 | 5,500 | $ 0.0061 | ||
| RTT033652FTP | RALEC | 0603 | 4,800 | $ 0.0015 | ||
| RC0603FR-0736K5L | YAGEO | 0603 | 4,400 | $ 0.0058 | ||
| RMC060336.5K1%N | TyoHM | 0603 | 2,600 | $ 0.0036 | ||
| HRC0603F3652ENTN | HWA CHN | 0603 | 2,400 | $ 0.0012 | ||
| RS-03K3652FT | FH | 0603 | 2,000 | $ 0.0016 | ||
| CRCW060336K5FKEA | VISHAY | 0603 | 1,200 | $ 0.0113 | ||
| CR0603-FX-3652ELF | BOURNS | 0603 | 0 | $ 0.0027 | ||
| CRCW060336K5FKTA | VISHAY | 0603 | 0 | $ 0.0117 | ||
| CR0603F36K5P05 | EVER OHMS | 0603 | 0 | $ 0.0011 | ||
| GR0603F36K5T5G00 | GiantOhm | 0603 | 0 | $ 0.0009 | ||
| RMS06FT3652 | TA-I Tech | 0603 | 0 | $ 0.0022 | ||
| SCR0603F36K5 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X3652FTL | Walsin | 0603 | 0 | $ 0.002 | ||
| AC0603FR-0736K5L | YAGEO | 0603 | 0 | $ 0.0033 | ||
| AC0603FR-1036K5L | YAGEO | 0603 | 0 | $ 0.0109 | ||
| AF0603FR-0736K5L | YAGEO | 0603 | 0 | $ 0.0062 |

