PANASONIC ERJ-U02F3322X
| Manufacturer | |
| MPN | ERJ-U02F3322X |
| LCSC Part # | C1858655 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 33200Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-S02F3322X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| SG73P1ETTP3322F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP3322F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP3322F | KOA | 0402 | 0 | $ 0.1412 | ||
| RC0402FR-7W33K2L | YAGEO | 0402 | 0 | $ 0.0111 | ||
| SG73P1ERTTP3322F | KOA | 0402 | 0 | $ 0.1722 | ||
| RMC1/16SK3322FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP3322F | KOA | 0402 | 0 | $ 0.0042 | ||
| RK73H1ERTTP3322F | KOA | 0402 | 0 | $ 0.0103 | ||
| ERJ2RKF3322X | PANASONIC | 0402 | 0 | $ 0.0053 | ||
| HP02WAF3322TCE | UNI-ROYAL | 0402 | 0 | $ 0.0014 | ||
| RMCP0402FT33K2 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0188 | ||
| AC0402FR-7W33K2L | YAGEO | 0402 | 0 | $ 0.002 | ||
| ERJ-PA2F3322X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW040233K2FKEDHP | VISHAY | 0402 | 0 | $ 0.0109 | ||
| RCS040233K2FKED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| SG73P1EWTTP3322F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF3322X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| ERJ-U02D3322X | PANASONIC | 0402 | 0 | $ 0.0179 | ||
| ERJ-S02D3322X | PANASONIC | 0402 | 0 | $ 0.0723 |

