TI ADS8355IRTER
| Manufacturer | |
| MPN | ADS8355IRTER |
| LCSC Part # | C1858281 |
| Packaging | WQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | SPI 4.5V~5.5V WQFN-16-EP(3x3) Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 88dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 88dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Introduction
The ADS8355 is a dual-channel, high-speed, simultaneous-sampling ADC that supports both single-ended and pseudo-differential analog inputs. The device features a flexible serial interface and operates over a wide supply voltage range. The flexible interface enables easy communication with various host controllers. This device family supports two low-power modes to optimize power consumption for a given output. The device operates over the full extended industrial temperature range (−40°C to +125°C) and is available in a 16-pin WQFN (3mm×3mm) package.
Features
- 1MSPS throughput, no latency output
- Two channels simultaneous sampling
- Single-ended and pseudo-differential input support
- Excellent DC and AC performance: 16-bit NMC DNL, ±1LSB INL, 88dB SNR, –97dB THD
- Dual, programmable
- 2.5V internal reference voltage
- Full extended industrial temperature range: -40°C to +125°C
- Compact package: WQFN-16 (3mm×3mm)
Applications
- Servo drive position feedback
- Optical module
- Multi-function relay
- Power quality analyzer
- Three-phase UPS analog input module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.5022 | $ 23.50 |
| 30+ | $ 22.4461 | $ 673.38 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 88dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | WQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 50uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Simultaneous sampling | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 88dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Introduction
The ADS8355 is a dual-channel, high-speed, simultaneous-sampling ADC that supports both single-ended and pseudo-differential analog inputs. The device features a flexible serial interface and operates over a wide supply voltage range. The flexible interface enables easy communication with various host controllers. This device family supports two low-power modes to optimize power consumption for a given output. The device operates over the full extended industrial temperature range (−40°C to +125°C) and is available in a 16-pin WQFN (3mm×3mm) package.
Features
- 1MSPS throughput, no latency output
- Two channels simultaneous sampling
- Single-ended and pseudo-differential input support
- Excellent DC and AC performance: 16-bit NMC DNL, ±1LSB INL, 88dB SNR, –97dB THD
- Dual, programmable
- 2.5V internal reference voltage
- Full extended industrial temperature range: -40°C to +125°C
- Compact package: WQFN-16 (3mm×3mm)
Applications
- Servo drive position feedback
- Optical module
- Multi-function relay
- Power quality analyzer
- Three-phase UPS analog input module
C1858281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADS8350IRTER | TI | WQFN-16-EP(3x3) | 37 | $ 14.263 | ||
| ADS8354IRTER | TI | WQFN-16-EP(3x3) | 10 | $ 25.6384 | ||
| ADS8355IRTET | TI | WQFN-16-EP(3x3) | 0 | $ 60.472 | ||
| ADS8350IRTET | TI | WQFN-16-EP(3x3) | 0 | $ 16.9249 | ||
| ADS8354IRTET | TI | WQFN-16-EP(3x3) | 0 | $ 42.7868 |



