muRata CSTNE14M7V510000R0
| Manufacturer | |
| MPN | CSTNE14M7V510000R0 |
| LCSC Part # | C1857789 |
| Packaging | SMD3213-3P |
| Customer # | |
| Key Attributes | 14.746MHz 5pF 40Ω SMD3213-3P Resonators RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 14.746MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 5pF | |
| Resonant Impedance | 40Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 14.746MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 5pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1606 | $ 0.16 |
| 200+ | $ 0.0622 | $ 12.44 |
| 500+ | $ 0.06 | $ 30.00 |
| 1,000+ | $ 0.0589 | $ 58.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 14.746MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 5pF | |
| Resonant Impedance | 40Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 14.746MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 5pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSTNE14M7V53L000R0 | muRata | SMD3213-3P | 0 | $ 0.1514 | ||
| CSTNE14M7V53C000R0 | muRata | SMD3213-3P | 0 | $ 0.6609 | ||
| CSTNE14M7V530000R0 | muRata | SMD3213-3P | 0 | $ 0.1637 |

