TI TPS628120MQWRWYRQ1
| Manufacturer | |
| MPN | TPS628120MQWRWYRQ1 |
| LCSC Part # | C1855834 |
| Packaging | VQFN-9(2x3) |
| Customer # | |
| Key Attributes | 2.75V to 6V Adjustable Frequency Buck Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Output voltage tracking;Overcurrent Protection;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.75V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.8V | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Output voltage tracking;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.75V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.8V | |
| Quiescent Current | 15uA |
Introduction
The TPS6281x-Q1 is a series of pin-to-pin 1A, 2A, 3A, and 4A synchronous step-down DC/DC converters. All devices in this series feature high efficiency and ease of use. The TPS6281x-Q1 series is based on the peak current mode control topology. It is specifically designed for automotive applications such as infotainment systems and advanced driver assistance systems. The low-resistance switches can support a continuous output current of up to 4A in high-temperature environments. Users can externally adjust the switching frequency in the range of 1.8MHz to 4MHz or synchronize it to an external clock within this frequency range. In PWM/PFM mode, the TPS6281x-Q1 automatically enters the power-saving mode under light loads, maintaining high efficiency across the entire load range. The TPS6281x-Q1 can provide an output voltage accuracy of 1% in PWM mode, which facilitates the design of power supplies with high output voltage accuracy. The start-up time can be set or the output voltage provided to an external source can be tracked through the SS/TR pin. This feature enables external sequencing of different power rails and limits the inrush current during start-up. The TPS6281x-Q1 comes in a 3mm × 2mm VQFN package with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications – Device Temperature Grade 1: -40℃ to +125℃ TA
- Functional Safety enabled
- Documentation available to aid functional safety system design
- Input voltage range: 2.75V to 6V
- 1A, 2A, 3A, and 4A family
- Quiescent current 15μA (typical)
- Output voltage range: 0.6V to 5.5V
- Output voltage accuracy ±1% (PWM operation)
- Adjustable soft-start
- Forced PWM or PWM and PFM operation
- Adjustable switching frequency: 1.8MHz to 4MHz
- Precision enable input for – User-defined UVLO – Accurate sequencing
- 100% duty cycle mode
- Active output discharge
- Spread spectrum clocking – Optional
- Power-good output with window comparator
- Wettable flank package
Applications
- Infotainment Systems
- Audio Head Units
- Hybrid and Reconfigurable Instrument Clusters
- Telematics Control Units
- Surround View ECUs
- ADAS Sensor Fusion
- External Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1372 | $ 1.14 |
| 10+ | $ 1.1109 | $ 11.11 |
| 30+ | $ 1.0939 | $ 32.82 |
| 100+ | $ 1.0769 | $ 107.69 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Output voltage tracking;Overcurrent Protection;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.75V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.8V | |
| Quiescent Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Output voltage tracking;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.75V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 1.8V | |
| Quiescent Current | 15uA |
Introduction
The TPS6281x-Q1 is a series of pin-to-pin 1A, 2A, 3A, and 4A synchronous step-down DC/DC converters. All devices in this series feature high efficiency and ease of use. The TPS6281x-Q1 series is based on the peak current mode control topology. It is specifically designed for automotive applications such as infotainment systems and advanced driver assistance systems. The low-resistance switches can support a continuous output current of up to 4A in high-temperature environments. Users can externally adjust the switching frequency in the range of 1.8MHz to 4MHz or synchronize it to an external clock within this frequency range. In PWM/PFM mode, the TPS6281x-Q1 automatically enters the power-saving mode under light loads, maintaining high efficiency across the entire load range. The TPS6281x-Q1 can provide an output voltage accuracy of 1% in PWM mode, which facilitates the design of power supplies with high output voltage accuracy. The start-up time can be set or the output voltage provided to an external source can be tracked through the SS/TR pin. This feature enables external sequencing of different power rails and limits the inrush current during start-up. The TPS6281x-Q1 comes in a 3mm × 2mm VQFN package with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications – Device Temperature Grade 1: -40℃ to +125℃ TA
- Functional Safety enabled
- Documentation available to aid functional safety system design
- Input voltage range: 2.75V to 6V
- 1A, 2A, 3A, and 4A family
- Quiescent current 15μA (typical)
- Output voltage range: 0.6V to 5.5V
- Output voltage accuracy ±1% (PWM operation)
- Adjustable soft-start
- Forced PWM or PWM and PFM operation
- Adjustable switching frequency: 1.8MHz to 4MHz
- Precision enable input for – User-defined UVLO – Accurate sequencing
- 100% duty cycle mode
- Active output discharge
- Spread spectrum clocking – Optional
- Power-good output with window comparator
- Wettable flank package
Applications
- Infotainment Systems
- Audio Head Units
- Hybrid and Reconfigurable Instrument Clusters
- Telematics Control Units
- Surround View ECUs
- ADAS Sensor Fusion
- External Amplifiers
C1855834 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

