SMT Copper Busbar Nickel-plated Brass
| Manufacturer | STEIPUAsian Brands |
| MPN | STHW4-DU-TN04X3505X505 |
| LCSC Part # | C18548303 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red copper 5.5*4.3*0.5mm Industrial Automation Accessories |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Complies with RoHS and REACH environmental requirements | |
| Characteristic | - | |
| Thickness | 0.5mm±0.02mm | |
| SurfaceTreatment | Nickel Plating | |
| MaterialQuality | Red copper | |
| Specifications | 5.5*4.3*0.5mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Complies with RoHS and REACH environmental requirements | |
| Characteristic | - |
| Type | Description | |
|---|---|---|
| Thickness | 0.5mm±0.02mm | |
| SurfaceTreatment | Nickel Plating | |
| MaterialQuality | Red copper | |
| Specifications | 5.5*4.3*0.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 15,620
15,620 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0412$ 0.0404 | $ 0.40 |
| 100+ | $ 0.0388$ 0.0381 | $ 3.81 |
| 2,000+ | $ 0.0326$ 0.0320 | $ 64.00 |
| 8,000+ | $ 0.0314$ 0.0308 | $ 246.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Complies with RoHS and REACH environmental requirements | |
| Characteristic | - | |
| Thickness | 0.5mm±0.02mm | |
| SurfaceTreatment | Nickel Plating | |
| MaterialQuality | Red copper | |
| Specifications | 5.5*4.3*0.5mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | STEIPU | |
| Packaging | - | |
| EnvironmentalRequirements | Complies with RoHS and REACH environmental requirements | |
| Characteristic | - |
| Type | Description | |
|---|---|---|
| Thickness | 0.5mm±0.02mm | |
| SurfaceTreatment | Nickel Plating | |
| MaterialQuality | Red copper | |
| Specifications | 5.5*4.3*0.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


