VISHAY CRCW12061K21FKTA
| Manufacturer | |
| MPN | CRCW12061K21FKTA |
| LCSC Part # | C1854828 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.21kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0138 | $ 0.01 |
| 200+ | $ 0.0054 | $ 1.08 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1211TS | FOJAN | 1206 | 13,900 | $0.0055 $0.0057 | ||
| 1206W4F1211T5E | UNI-ROYAL | 1206 | 1,700 | $ 0.0037 | ||
| AF1206FR-071K21L | YAGEO | 1206 | 1,700 | $ 0.0138 | ||
| 1RC1206F1211 | SAE | 1206 | 1,500 | $ 0.0062 | ||
| CR1206-FX-1211ELF | BOURNS | 1206 | 50 | $ 0.0166 | ||
| CRCW12061K21FKEA | VISHAY | 1206 | 520 | $ 0.0263 | ||
| ESR18EZPF1211 | ROHM | 1206 | 0 | $ 0.0134 | ||
| RMCF1206FT1K21 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0039 | ||
| RMCS1206FT1K21 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| CRGH1206F1K21 | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| CRCW12061K21FKEAHP | VISHAY | 1206 | 0 | $ 0.041 | ||
| RS-06K1211FT | FH | 1206 | 0 | $ 0.0027 | ||
| GR1206F1K21T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| CR1206F41211G | LIZ | 1206 | 0 | $ 0.0034 | ||
| WR12X1211FTL | Walsin | 1206 | 0 | $ 0.0042 | ||
| RC1206FR-071K21L | YAGEO | 1206 | 0 | $ 0.0108 | ||
| AC1206FR-071K21L | YAGEO | 1206 | 0 | $ 0.0056 | ||
| 1206W4D1211T5E | UNI-ROYAL | 1206 | 0 | $ 0.0222 | ||
| AA1206FR-071K21L | YAGEO | 1206 | 0 | $ 0.023 | ||
| RTT061211FTP | RALEC | 1206 | 0 | $ 0.0047 |

