LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-5557-PT-05 product image
  • HC-5557-PT-05 thumbnail 1
  • HC-5557-PT-05 thumbnail 2
  • HC-5557-PT-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-5557-PT-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-5557-PT-05
LCSC Part #
C18548253
Packaging
-
Customer #
Key Attributes
CONN TERM 18~24AWG CRIMP TIN
Datasheetpdf iconHCTL HC-5557-PT-05
Custom CablesMOQ 1pc
In-Stock: 13,860
13,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0424$ 0.42
100+$ 0.0338$ 3.38
300+$ 0.0295$ 8.85
1,000+$ 0.0263$ 26.30
5,000+$ 0.0237$ 118.50
10,000+$ 0.0224$ 224.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerHCTL
Packaging-
Wire Gauge - AWG18~24
Contact PlatingTin
Contact MaterialPhosphor bronze
Reference SeriesMini-Fit(MX 4.2)

Features

AI Translation
  • Rated Current: AC/DC 9A
  • Rated Voltage: AC/DC 300V
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max.
  • Insulation Resistance: 1000mΩ min.
  • Withstanding Voltage: AC 1500V/min.
  • Material: Tin-plated phosphor bronze
  • Applicable Wire Range: AWG #28 ~ 16#, insulation O.D. 0.9 ~ 3.1mm
  • Material: Housing — Nylon 66 UL94-V0(2)
  • Material: Wafer — Nylon 66 UL94-V0(2); Pins — Tin-plated brass

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.