HCTL HC-PHB-T-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-PHB-T-05 |
| LCSC Part # | C18548019 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 22~28AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | - |
Report an ErrorShow similar products (0) >
In-Stock: 205,850
205,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0133 | $ 0.67 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,500+ | $ 0.0088 | $ 13.20 |
| 12,000+ | $ 0.0079 | $ 94.80 |
| 24,000+ | $ 0.007 | $ 168.00 |
| 48,000+ | $ 0.0066 | $ 316.80 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~28 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



