VISHAY CRCW060333R2FKTA
| Manufacturer | |
| MPN | CRCW060333R2FKTA |
| LCSC Part # | C1854747 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 33.2Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0117 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0044 | $ 2.20 |
| 1,000+ | $ 0.0043 | $ 4.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 33.2Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0603F3329 | SAE | 0603 | 4,600 | $ 0.002 | ||
| FRC0603F33R2TS | FOJAN | 0603 | 4,400 | $ 0.0025 | ||
| RK73H1JTTD33R2F | KOA | 0603 | 4,100 | $ 0.0054 | ||
| 0603WAF332JT5E | UNI-ROYAL | 0603 | 6,600 | $ 0.0026 | ||
| RMS06FT33R2 | TA-I Tech | 0603 | 300 | $ 0.0039 | ||
| CR0603-FX-33R2ELF | BOURNS | 0603 | 150 | $ 0.0055 | ||
| RMCS0603FT33R2 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060333R2FKEA | VISHAY | 0603 | 0 | $ 0.0077 | ||
| RCS060333R2FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| RTT0333R2FTP | RALEC | 0603 | 0 | $ 0.0011 | ||
| HP03W5F332JT5E | UNI-ROYAL | 0603 | 0 | $ 0.005 | ||
| SCR0603F33R2 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X33R2FTL | Walsin | 0603 | 0 | $ 0.0032 | ||
| RC0603FR-0733R2L | YAGEO | 0603 | 0 | $ 0.0017 | ||
| AC0603FR-0733R2L | YAGEO | 0603 | 0 | $ 0.0026 | ||
| GR0603F33R2T5G00 | GiantOhm | 0603 | 0 | $ 0.0009 | ||
| ERJ3EKF33R2V | PANASONIC | 0603 | 0 | $ 0.0061 | ||
| RCS1608F33R2CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F33R2CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.022 | ||
| RS-03K33R2FT | FH | 0603 | 0 | $ 0.0006 |

