VISHAY CRCW040219K1FKTD
| Manufacturer | |
| MPN | CRCW040219K1FKTD |
| LCSC Part # | C1854729 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 19.1kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0117 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0044 | $ 2.20 |
| 1,000+ | $ 0.0043 | $ 4.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-0719K1L | YAGEO | 0402 | 85,900 | $ 0.0057 | ||
| FRC0402F1912TS | FOJAN | 0402 | 25,400 | $ 0.002 | ||
| 0402WGF1912TCE | UNI-ROYAL | 0402 | 15,390 | $ 0.0042 | ||
| WR04X1912FTL | Walsin | 0402 | 9,900 | $ 0.0016 | ||
| CRCW040219K1FKED | VISHAY | 0402 | 9,400 | $ 0.0062 | ||
| AC0402FR-0719K1L | YAGEO | 0402 | 9,000 | $ 0.0034 | ||
| RC-02K1912FT | FH | 0402 | 8,000 | $ 0.0007 | ||
| RTT021912FTH | RALEC | 0402 | 2,600 | $ 0.0006 | ||
| CR0402F19K1Q10Z | EVER OHMS | 0402 | 1,100 | $ 0.0011 | ||
| RMCF0402FT19K1 | SEI(Stackpole Electronics Inc.) | 0402 | 600 | $ 0.0033 | ||
| CQ02WGF1912TCE | UNI-ROYAL | 0402 | 413 | $ 0.0009 | ||
| AF0402FR-0719K1L | YAGEO | 0402 | 100 | $ 0.0019 | ||
| CR0402-FX-1912GLF | BOURNS | 0402 | 0 | $ 0.0021 | ||
| CR201912F | Meritek | 0402 | 0 | $ 0.0013 | ||
| TRR01MZPF1912 | ROHM | 0402 | 0 | $ 0.018 | ||
| RC1005F1912CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0147 | ||
| RCS1005F1912CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.004 | ||
| RCG040219K1FKED | VISHAY | 0402 | 0 | $ 0.0099 | ||
| CRCW040219K1FKEDC | VISHAY | 0402 | 0 | $ 0.0034 | ||
| CR-02FL6--19K1 | Viking | 0402 | 0 | $ 0.0015 |

