VISHAY CRCW040230R1FKTD
| Manufacturer | |
| MPN | CRCW040230R1FKTD |
| LCSC Part # | C1854722 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 30.1Ω ±1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 30.1Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 30.1Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0111 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 30.1Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 30.1Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW040230R1FKED | VISHAY | 0402 | 860 | $ 0.0127 | ||
| GR0402F30R1TAG00 | GiantOhm | 0402 | 10,000 | $ 0.0009 | ||
| RC0402FR-0730R1L | YAGEO | 0402 | 8,600 | $ 0.0046 | ||
| 0402WGF301JTCE | UNI-ROYAL | 0402 | 8,500 | $ 0.001 | ||
| RTT0230R1FTH | RALEC | 0402 | 7,200 | $ 0.0014 | ||
| FRC0402F30R1TS | FOJAN | 0402 | 4,400 | $ 0.0015 | ||
| WR04X30R1FTL | Walsin | 0402 | 2,500 | $ 0.0018 | ||
| RC-02K30R1FT | FH | 0402 | 500 | $ 0.0008 | ||
| RMC040230.11%N | TyoHM | 0402 | 200 | $ 0.0031 | ||
| AA0402FR-0730R1L | YAGEO | 0402 | 0 | $ 0.0048 | ||
| CR2030R1F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RC1005F30R1CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.006 | ||
| RCS1005F30R1CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.004 | ||
| RMCS0402FT30R1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0037 | ||
| RMCF0402FT30R1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0019 | ||
| CR0402-16W-30R1FT | Venkel | 0402 | 0 | $ 0.0017 | ||
| CRCW040230R1FKTE | VISHAY | 0402 | 0 | $ 0.0166 | ||
| CRCW040230R1FKEDC | VISHAY | 0402 | 0 | $ 0.0042 | ||
| AC0402FR-0730R1L | YAGEO | 0402 | 0 | $ 0.002 | ||
| AF0402FR-0730R1L | YAGEO | 0402 | 0 | $ 0.0201 |

