YAGEO CC0603ZPY5V7BB474
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0603ZPY5V7BB474 |
| LCSC Part # | C1853906 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 470nF Y5V -20%~+80% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 470nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0149 | $ 0.01 |
| 200+ | $ 0.0058 | $ 1.16 |
| 500+ | $ 0.0056 | $ 2.80 |
| 1,000+ | $ 0.0055 | $ 5.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 470nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R7BB474 | YAGEO | 0603 | 276,800 | $ 0.0252 | ||
| AC0603KRX7R7BB474 | YAGEO | 0603 | 4,750 | $ 0.0156 | ||
| CC0603KRX5R7BB474 | YAGEO | 0603 | 2,400 | $ 0.0159 | ||
| CS0603KRX7R7BB474 | YAGEO | 0603 | 680 | $ 0.0224 | ||
| CC0603ZRY5V7BB474 | YAGEO | 0603 | 0 | $ 0.0175 | ||
| CC0603ZRY5V8BB474 | YAGEO | 0603 | 0 | $ 0.0059 | ||
| CC0603MRY5V7BB474 | YAGEO | 0603 | 0 | $ 0.0126 | ||
| CC0603MPY5V7BB474 | YAGEO | 0603 | 0 | $ 0.0167 | ||
| CC0603MRY5V8BB474 | YAGEO | 0603 | 0 | $ 0.0206 | ||
| CC0603MRX5R7BB474 | YAGEO | 0603 | 0 | $ 0.01 |

