YAGEO CC0805GRNPO0BN181
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805GRNPO0BN181 |
| LCSC Part # | C1853371 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 180pF 100V NP0 0805 |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0194 | $ 0.39 |
| 200+ | $ 0.015 | $ 3.00 |
| 600+ | $ 0.0126 | $ 7.56 |
| 4,000+ | $ 0.0107 | $ 42.80 |
| 8,000+ | $ 0.0094 | $ 75.20 |
| 20,000+ | $ 0.0087 | $ 174.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 180pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPO0BN181 | YAGEO | 0805 | 3,850 | $ 0.022 | ||
| CC0805GRNPOABN181 | YAGEO | 0805 | 0 | $ 0.0348 | ||
| CC0805JRNPOABN181 | YAGEO | 0805 | 0 | $ 0.0124 | ||
| CC0805JRNPOYBN181 | YAGEO | 0805 | 0 | $ 0.0109 | ||
| CC0805JRNPOBBN181 | YAGEO | 0805 | 0 | $ 0.0093 | ||
| CC0805FRNPOABN181 | YAGEO | 0805 | 0 | $ 0.0542 | ||
| CC0805JRX7R0BB181 | YAGEO | 0805 | 0 | $ 0.0625 | ||
| AC0805JRNPO0BN181 | YAGEO | 0805 | 0 | $ 0.0113 |



