YAGEO CC0805KPX7R9BB102
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805KPX7R9BB102 |
| LCSC Part # | C1853259 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0057 | $ 0.01 |
| 200+ | $ 0.0022 | $ 0.44 |
| 1,000+ | $ 0.0021 | $ 2.10 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB102 | YAGEO | 0805 | 669,850 | $ 0.0137 | ||
| CC0805KRX7RABB102 | YAGEO | 0805 | 109,600 | $ 0.0192 | ||
| CC0805KRX7R0BB102 | YAGEO | 0805 | 85,700 | $ 0.023 | ||
| CC0805KRX7RYBB102 | YAGEO | 0805 | 48,550 | $ 0.0246 | ||
| AC0805KRX7R0BB102 | YAGEO | 0805 | 7,500 | $ 0.0293 | ||
| AC0805KRX7R9BB102 | YAGEO | 0805 | 4,050 | $ 0.0248 | ||
| CS0805KRX7RABB102 | YAGEO | 0805 | 3,640 | $ 0.0247 | ||
| AS0805KRX7R9BB102 | YAGEO | 0805 | 1,650 | $ 0.0128 | ||
| CS0805KRX7R9BB102 | YAGEO | 0805 | 250 | $ 0.0177 | ||
| CC0805KRX7RBBB102 | YAGEO | 0805 | 35,150 | $ 0.0254 | ||
| CC0805KRX7RZBB102 | YAGEO | 0805 | 2,600 | $ 0.0183 | ||
| CC0805KRX7RCBB102 | YAGEO | 0805 | 201,160 | $ 0.0538 | ||
| AC0805KPX7R9BB102 | YAGEO | 0805 | 0 | $ 0.0127 | ||
| CC0805KPX7R0BB102 | YAGEO | 0805 | 0 | $ 0.0094 | ||
| CS0805KRX7R0BB102 | YAGEO | 0805 | 0 | $ 0.0452 | ||
| AS0805KRX7R0BB102 | YAGEO | 0805 | 0 | $ 0.0175 | ||
| CC0805KPX7RABB102 | YAGEO | 0805 | 0 | $ 0.0073 | ||
| CS0805KRX7RYBB102 | YAGEO | 0805 | 0 | $ 0.015 | ||
| AC0805KRX7RYBB102 | YAGEO | 0805 | 0 | $ 0.0164 | ||
| AC0805KRX7RBBB102 | YAGEO | 0805 | 0 | $ 0.0353 |

