YAGEO CC0402FRNPO8BN270
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0402FRNPO8BN270 |
| LCSC Part # | C1853053 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 27pF 25V NP0 0402 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
In-Stock: 8,400
8,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0045 | $ 0.45 |
| 1,000+ | $ 0.0037 | $ 3.70 |
| 3,000+ | $ 0.0033 | $ 9.90 |
| 10,000+ | $ 0.0031 | $ 31.00 |
| 50,000+ | $ 0.0028 | $ 140.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 27pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C1853053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402FRNPO9BN270 | YAGEO | 0402 | 34,200 | $ 0.0056 | ||
| CQ0402FRNPO9BN270 | YAGEO | 0402 | 1,160 | $ 0.0244 | ||
| AC0402FRNPO9BN270 | YAGEO | 0402 | 50 | $ 0.01 | ||
| CC0402JRNPO9BN270 | YAGEO | 0402 | 957,800 | $ 0.0039 | ||
| CC0402GRNPO9BN270 | YAGEO | 0402 | 19,200 | $ 0.0083 | ||
| CQ0402JRNPO9BN270 | YAGEO | 0402 | 14,900 | $ 0.0078 | ||
| CC0402FPNPO9BN270 | YAGEO | 0402 | 0 | $ 0.009 | ||
| AC0402JRNPO9BN270 | YAGEO | 0402 | 0 | $ 0.0032 | ||
| CC0402JPNPO9BN270 | YAGEO | 0402 | 0 | $ 0.0022 | ||
| CC0402GPNPO9BN270 | YAGEO | 0402 | 0 | $ 0.0058 | ||
| CS0402JRNPO9BN270 | YAGEO | 0402 | 0 | $ 0.02 | ||
| CQ0402GRNPO9BN270 | YAGEO | 0402 | 0 | $ 0.0144 | ||
| CC0402GRNPO0BN270 | YAGEO | 0402 | 0 | $ 0.0082 | ||
| CQ0402JRNPO0BN270 | YAGEO | 0402 | 0 | $ 0.0248 | ||
| CQ0402JRNPOYBN270 | YAGEO | 0402 | 0 | $ 0.031 |



