YAGEO CC0805FPNPO9BN120
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805FPNPO9BN120 |
| LCSC Part # | C1853028 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 12pF NP0 ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0443 | $ 0.04 |
| 200+ | $ 0.0172 | $ 3.44 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0163 | $ 16.30 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 12pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805FRNPO9BN120 | YAGEO | 0805 | 2,500 | $ 0.0394 | ||
| CC0805JRNPO9BN120 | YAGEO | 0805 | 289,400 | $ 0.0185 | ||
| AC0805JRNPO9BN120 | YAGEO | 0805 | 2,900 | $ 0.0209 | ||
| CC0805GRNPO9BN120 | YAGEO | 0805 | 350 | $ 0.022 | ||
| CC0805JRNPO0BN120 | YAGEO | 0805 | 3,200 | $ 0.0198 | ||
| AC0805FRNPO9BN120 | YAGEO | 0805 | 0 | $ 0.0565 | ||
| CQ0805FRNPOYBN120 | YAGEO | 0805 | 0 | $ 0.5423 | ||
| CC0805KRNPO9BN120 | YAGEO | 0805 | 0 | $ 0.0096 | ||
| CC0805KPNPO9BN120 | YAGEO | 0805 | 0 | $ 0.0195 | ||
| CQ0805JRNPO9BN120 | YAGEO | 0805 | 0 | $ 0.2849 | ||
| CC0805GRNPO0BN120 | YAGEO | 0805 | 0 | $ 0.0215 | ||
| CC0805GRNPOABN120 | YAGEO | 0805 | 0 | $ 0.0666 | ||
| CC0805JRNPOABN120 | YAGEO | 0805 | 0 | $ 0.0125 | ||
| CC0805JRNPOYBN120 | YAGEO | 0805 | 0 | $ 0.0092 | ||
| CQ0805JRNPOYBN120 | YAGEO | 0805 | 0 | $ 0.106 |

