YAGEO CC0402KPX7R9BB681
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0402KPX7R9BB681 |
| LCSC Part # | C1852848 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R9BB681 | YAGEO | 0402 | 83,600 | $ 0.0046 | ||
| AC0402KRX7R9BB681 | YAGEO | 0402 | 11,900 | $ 0.0073 | ||
| CC0402JRX7R9BB681 | YAGEO | 0402 | 11,300 | $ 0.0054 | ||
| CC0402JRNPO9BN681 | YAGEO | 0402 | 69,100 | $ 0.0134 | ||
| CC0402JRNPO0BN681 | YAGEO | 0402 | 900 | $ 0.0101 | ||
| CC0402FRNPO9BN681 | YAGEO | 0402 | 8,600 | $ 0.0262 | ||
| CS0402KRX7R9BB681 | YAGEO | 0402 | 0 | $ 0.0108 | ||
| CC0402KRX7R0BB681 | YAGEO | 0402 | 0 | $ 0.0038 | ||
| CC0402JPX7R9BB681 | YAGEO | 0402 | 0 | $ 0.0044 | ||
| AC0402JRNPO9BN681 | YAGEO | 0402 | 0 | $ 0.0048 |

