LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATTINY1606-MNR product image
  • ATTINY1606-MNR thumbnail 1
  • ATTINY1606-MNR thumbnail 2
  • ATTINY1606-MNR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATTINY1606-MNRRoHS

Manufacturer
MPN
ATTINY1606-MNR
LCSC Part #
C1852740
Packaging
QFN-20-EP(3x3)
Customer #
Key Attributes
tinyAVR 0-series microcontrollers
Datasheetpdf iconMICROCHIP ATTINY1606-MNR
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4354$ 2.44
10+$ 2.0596$ 20.60
30+$ 1.8253$ 54.76
100+$ 1.5846$ 158.46
500+$ 1.4756$ 737.80
1,000+$ 1.4284$ 1428.40
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-20-EP(3x3)
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM256Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O18

Introduction

AI Translation

The ATtiny804/806/807/1604/1606/1607 are members of the tinyAVR 0-series of microcontrollers, using the AVR processor with hardware multiplier, running at up to 20 MHz, with 8/16 KB Flash, 512/1024 bytes of SRAM, and 128/256 bytes of EEPROM in a 14-, 20-, or 24-pin package. The tinyAVR 0-series uses the latest technologies with a flexible, low-power architecture, including Event System, accurate analog features, and Core Independent Peripherals (CIPs).

Features

AI Translation
  • AVR CPU
  • Running at up to 20 MHz
  • Single-cycle I/O access
  • Two-level interrupt controller
  • Two-cycle hardware multiplier
  • 8/16 KB In-system self-programmable Flash memory
  • 128/256 bytes EEPROM
  • 512/1024 bytes SRAM
  • Write/erase endurance:
    • Flash 10,000 cycles
    • EEPROM 100,000 cycles
  • Data retention:
    • 40 years at 55℃
  • 16/20 MHz low-power internal RC oscillator
  • 32.768 kHz Ultra Low-Power (ULP) internal RC oscillator
  • External clock input
  • Single-Pin Unified Program and Debug Interface (UPDI)
  • Idle with all peripherals running for immediate wake-up
  • Standby
  • Configurable operation of selected peripherals
  • Power-Down with full data retention
  • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three compare channels
  • One 16-bit Timer/Counter type B (TCB) with input capture
  • One 16-bit Real-Time Counter (RTC) running from an external clock or internal RC oscillator
  • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
  • One USART with fractional baud rate generator, auto-baud, and start-of-frame detection
  • One host/client Serial Peripheral Interface (SPI)
  • One Two-Wire Interface (TWI) with dual address match Philips I²C compatible
    • Standard mode (Sm, 100 kHz)
    • Fast mode (Fm, 400 kHz)
    • Fast mode plus (Fm+, 1 MHz)
  • One Analog Comparator (AC) with a low propagation delay
  • One 10-bit 115 ksps Analog-to-Digital Converter (ADC)
  • Multiple voltage references (VREF)
  • Event System (EVSYS) for CPU independent and predictable inter-peripheral signaling
  • Configurable Custom Logic (CCL) with two programmable look-up tables
  • Automated CRC memory scan
  • External interrupt on all general purpose pins
  • Up to 22 programmable I/O lines
  • 14-pin SOIC150
  • 20-pin SOIC300
  • 20-pin VQFN 3x3 mm
  • 24-pin VQFN 4x4 mm
  • Temperature Ranges: -40℃ to 105℃, -40℃ to 125℃
  • Speed Grades:
    • 0 - 5 MHz @ 1.8V – 5.5V
    • 0 - 10 MHz @ 2.7V – 5.5V
    • 0 - 20 MHz @ 4.5V – 5.5V