muRata GRM022R71A560KA01L
| Manufacturer | |
| MPN | GRM022R71A560KA01L |
| LCSC Part # | C1852248 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 56pF X7R ±10% 10V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 56pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 56pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0225C1E560JA02L | muRata | 01005 | 1,700 | $0.0023 $0.0046 | ||
| GRM022R61A560KA01L | muRata | 01005 | 0 | $ 0.0073 | ||
| CC0100JRNPO6BN560 | YAGEO | 01005 | 0 | $ 0.0157 | ||
| EMK042CG560JC-W | Taiyo Yuden | 01005 | 0 | $ 0.0037 | ||
| EMK042CG560JC-FW | Taiyo Yuden | 01005 | 0 | $ 0.0052 | ||
| MSASE042SCG560JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0235 | ||
| MLASE042SCG560JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0268 | ||
| MLAST042SCG560JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| 01R5N560J250CT | Walsin | 01005 | 0 | $ 0.0136 | ||
| CC0100JRNPO8BN560 | YAGEO | 01005 | 0 | $ 0.0091 |

