TI LMR33610BDDAR
| Manufacturer | |
| MPN | LMR33610BDDAR |
| LCSC Part # | C1852153 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 3.8V to 36V 1A synchronous buck converter |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1V~24V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1V~24V | |
| Quiescent Current | 25uA |
Introduction
The LMR33610 SIMPLE SWITCHER® regulator is an easy-to-use synchronous DC/DC buck converter with high efficiency for demanding industrial applications. The LMR33610 can drive up to 1A of load current with input voltages up to 36V. The LMR33610 provides excellent light-load efficiency and output accuracy. Features such as power good flag and precision enable facilitate flexible and easy-to-use solutions across a wide range of applications. To improve efficiency, the LMR33610 automatically folds back frequency at light loads. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. Through integration and internal compensation, the device reduces external component count and offers a pin arrangement designed for simple PCB layout. The feature set is intended to simplify implementation across a variety of end equipment. The LMR33610 is pin-to-pin compatible with the LMR33620, LMR33630, LMR33640 (36V, 2A/3A/4A), LMR36510 (65V, 1A), and LMR36520 (65V, 2A), completing a scalable SIMPLE SWITCHER power family that reduces cost and minimizes board layout rework. The LMR33610 is available in an 8-pin HSOIC package.
Features
- Designed for harsh industrial applications
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Peak current mode control
- Junction temperature range: –40℃ to +125℃
- Easy-to-use SOIC package
- Ideal for scalable industrial power supplies
- Pin-compatible with LMR33620, LMR33630, and LMR33640 (36V, 2A, 3A, or 4A), LMR36510, and LMR36520 (65V, 1A or 2A)
- Integrated compensation at 400kHz and 1.4MHz helps reduce solution size, cost, and design complexity
- High-efficiency solution with peak efficiency >95%
- Shutdown quiescent current as low as 5μA
- Operating quiescent current as low as 25μA
- Flexible system interface with power-good flag and precision enable
- Use LMR33610 with WEBENCH® PowerDesigner to create custom designs
Applications
- Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
- Factory and building automation systems: PLC, HMI, HVAC systems, elevator main control boards
- Wide VIN DC/DC power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3532 | $ 1.35 |
| 10+ | $ 1.1214 | $ 11.21 |
| 30+ | $ 0.9941 | $ 29.82 |
| 100+ | $ 0.8488 | $ 84.88 |
| 500+ | $ 0.7852 | $ 392.60 |
| 1,000+ | $ 0.7558 | $ 755.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1V~24V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 1.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1A | |
| Output Voltage | 1V~24V | |
| Quiescent Current | 25uA |
Introduction
The LMR33610 SIMPLE SWITCHER® regulator is an easy-to-use synchronous DC/DC buck converter with high efficiency for demanding industrial applications. The LMR33610 can drive up to 1A of load current with input voltages up to 36V. The LMR33610 provides excellent light-load efficiency and output accuracy. Features such as power good flag and precision enable facilitate flexible and easy-to-use solutions across a wide range of applications. To improve efficiency, the LMR33610 automatically folds back frequency at light loads. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. Through integration and internal compensation, the device reduces external component count and offers a pin arrangement designed for simple PCB layout. The feature set is intended to simplify implementation across a variety of end equipment. The LMR33610 is pin-to-pin compatible with the LMR33620, LMR33630, LMR33640 (36V, 2A/3A/4A), LMR36510 (65V, 1A), and LMR36520 (65V, 2A), completing a scalable SIMPLE SWITCHER power family that reduces cost and minimizes board layout rework. The LMR33610 is available in an 8-pin HSOIC package.
Features
- Designed for harsh industrial applications
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Peak current mode control
- Junction temperature range: –40℃ to +125℃
- Easy-to-use SOIC package
- Ideal for scalable industrial power supplies
- Pin-compatible with LMR33620, LMR33630, and LMR33640 (36V, 2A, 3A, or 4A), LMR36510, and LMR36520 (65V, 1A or 2A)
- Integrated compensation at 400kHz and 1.4MHz helps reduce solution size, cost, and design complexity
- High-efficiency solution with peak efficiency >95%
- Shutdown quiescent current as low as 5μA
- Operating quiescent current as low as 25μA
- Flexible system interface with power-good flag and precision enable
- Use LMR33610 with WEBENCH® PowerDesigner to create custom designs
Applications
- Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
- Factory and building automation systems: PLC, HMI, HVAC systems, elevator main control boards
- Wide VIN DC/DC power supplies
C1852153 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMR33620BDDA | TI | SO-8 | 8 | $ 2.3785 | ||
| LMR33620BDDAR | TI | SO-8 | 48 | $ 1.9842 | ||
| LMR33630BDDA | TI | SO-8 | 39 | $ 0.6514 | ||
| LMR33610ADDAR | TI | SO-8 | 42 | $ 2.5517 | ||
| LMR33620CDDA | TI | SO-8 | 109 | $ 2.0731 | ||
| LMR33620CDDAR | TI | SO-8 | 91 | $ 2.788 | ||
| LMR33630CDDAR | TI | SO-8 | 139 | $ 3.3381 | ||
| LMR23625CDDA | TI | SO-8 | 10 | $ 6.3916 | ||
| LMR23630AFDDAR | TI | SO-8 | 2,752 | $ 1.6503 | ||
| LMR23610AQDDARQ1 | TI | SO-8 | 3 | $ 3.3497 | ||
| LMR33630CDDA | TI | SO-8 | 0 | $ 2.3168 | ||
| LMR23630AFQDDAQ1 | TI | SO-8 | 0 | $ 5.0963 | ||
| LMR23630ADDA | TI | SO-8 | 0 | $ 1.4111 |



