TI TLV803EA29DCKR
| Manufacturer | |
| MPN | TLV803EA29DCKR |
| LCSC Part # | C1852126 |
| Packaging | SC-70-3 |
| Customer # | |
| Key Attributes | Low-power and small-size power supply voltage monitors |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 1.7V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 1.7V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The TLV803E, TLV809E, and TLV810E are enhanced replacements for the TLV803, TLV853, TLV809, LM809, TPS3809, and TLV810. The TLV80xE and TLV81xE offer advantages such as low quiescent current (IQ), high accuracy, a wide temperature range, and low power-on reset voltage (VPOR), which can improve system reliability.
The TLV80xE and TLV81xE series are voltage monitoring circuits (reset ICs) with low IQ (250 nA typical, 1 μA maximum) that monitor the VDD voltage level. These devices initiate a reset signal whenever the supply voltage VDD drops below the factory-programmed falling threshold voltage VIT-. After the VDD voltage rises above the rising voltage threshold (VIT+), which is equal to the sum of the falling voltage threshold (VIT-) and the hysteresis voltage (VHYS), the reset output remains low for a fixed reset delay time tD.
These devices feature integrated glitch suppression, which ignores fast transients on the VDD pin. With low IQ and high accuracy (±0.5% typical), these voltage monitors are well-suited for low-power and portable applications. The TLV80xE and TLV81xE devices have a specified output logic state for supply voltages as low as VPOR = 0.7V.
The TLV80xE and TLV81xE devices are available in industry-standard 3-pin SOT23 (DBZ) and SC70 (DCK) packages, as well as the ultra-compact X2SON (DPW) package.
Features
- Guaranteed RESET/RESET fixed delay times at VDD = 0.7–6V: 40µs, 10ms, 50ms, 100ms, 200ms, 400ms
- Supply current (IDD): 250nA (typical) – 1µA (maximum at VDD = 3.3V)
- Output topology:
- TLV809E: Push-pull, active-low
- TLV803E: Open-drain, active-low
- TLV810E: Push-pull, active-high
- Undervoltage detection:
- High accuracy: ±0.5% (typical)
- (VIT-): 1.7V, 1.8V, 1.9V, 2.25V, 2.4V, 2.64V, 2.93V, 3.08V, 3.3V, 4.2V, 4.38V, 4.55V, 4.63V
- Package:
- SOT23-3 (DBZ) (Pin 1 = GND)
- SOT23-3 (DBZ) (with RESET/RESET pin)
- SOT23-3 (DBZ) (Pin 3 = GND)
- SC-70 (DCK)
- X2SON-5 (DPW)
- Temperature range: -40℃ to +125℃
- Pin-to-pin compatible with MAX803/809/810, APX803/809/810
Applications
- Electric meters
- Factory automation
- Portable, battery-powered devices
- Set-top boxes and TVs
- Building automation
- Laptops/desktops, servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6669 | $ 0.67 |
| 10+ | $ 0.5644 | $ 5.64 |
| 30+ | $ 0.4912 | $ 14.74 |
| 100+ | $ 0.431 | $ 43.10 |
| 500+ | $ 0.4132 | $ 206.60 |
| 1,000+ | $ 0.4018 | $ 401.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 1.7V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SC-70-3 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 250nA | |
| Voltage - Supply | 1.7V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The TLV803E, TLV809E, and TLV810E are enhanced replacements for the TLV803, TLV853, TLV809, LM809, TPS3809, and TLV810. The TLV80xE and TLV81xE offer advantages such as low quiescent current (IQ), high accuracy, a wide temperature range, and low power-on reset voltage (VPOR), which can improve system reliability.
The TLV80xE and TLV81xE series are voltage monitoring circuits (reset ICs) with low IQ (250 nA typical, 1 μA maximum) that monitor the VDD voltage level. These devices initiate a reset signal whenever the supply voltage VDD drops below the factory-programmed falling threshold voltage VIT-. After the VDD voltage rises above the rising voltage threshold (VIT+), which is equal to the sum of the falling voltage threshold (VIT-) and the hysteresis voltage (VHYS), the reset output remains low for a fixed reset delay time tD.
These devices feature integrated glitch suppression, which ignores fast transients on the VDD pin. With low IQ and high accuracy (±0.5% typical), these voltage monitors are well-suited for low-power and portable applications. The TLV80xE and TLV81xE devices have a specified output logic state for supply voltages as low as VPOR = 0.7V.
The TLV80xE and TLV81xE devices are available in industry-standard 3-pin SOT23 (DBZ) and SC70 (DCK) packages, as well as the ultra-compact X2SON (DPW) package.
Features
- Guaranteed RESET/RESET fixed delay times at VDD = 0.7–6V: 40µs, 10ms, 50ms, 100ms, 200ms, 400ms
- Supply current (IDD): 250nA (typical) – 1µA (maximum at VDD = 3.3V)
- Output topology:
- TLV809E: Push-pull, active-low
- TLV803E: Open-drain, active-low
- TLV810E: Push-pull, active-high
- Undervoltage detection:
- High accuracy: ±0.5% (typical)
- (VIT-): 1.7V, 1.8V, 1.9V, 2.25V, 2.4V, 2.64V, 2.93V, 3.08V, 3.3V, 4.2V, 4.38V, 4.55V, 4.63V
- Package:
- SOT23-3 (DBZ) (Pin 1 = GND)
- SOT23-3 (DBZ) (with RESET/RESET pin)
- SOT23-3 (DBZ) (Pin 3 = GND)
- SC-70 (DCK)
- X2SON-5 (DPW)
- Temperature range: -40℃ to +125℃
- Pin-to-pin compatible with MAX803/809/810, APX803/809/810
Applications
- Electric meters
- Factory automation
- Portable, battery-powered devices
- Set-top boxes and TVs
- Building automation
- Laptops/desktops, servers
C1852126 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



