LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54540BDDAR product image
  • TPS54540BDDAR thumbnail 1
  • TPS54540BDDAR thumbnail 2
  • TPS54540BDDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54540BDDARRoHS

Manufacturer
MPN
TPS54540BDDAR
LCSC Part #
C1850368
Packaging
SO-8
Customer #
Key Attributes
4.5V to 42V Input, 5A Buck DC/DC Converter
Datasheetpdf iconTI TPS54540BDDAR
In-Stock: 4,999
4,999 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2231$ 2.22
10+$ 1.9698$ 19.70
30+$ 1.8107$ 54.32
100+$ 1.5086$ 150.86
500+$ 1.4356$ 717.80
1,000+$ 1.4031$ 1403.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Frequency synchronization;Cycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~42V
Switch tube (built-in/external)Built-in
Output Current5A
Output Voltage800mV~41.1V
Quiescent Current146uA

Introduction

AI Translation

TPS54540B is a 42V, 5A step-down regulator with an integrated high-side MOSFET. Current mode control provides simple external compensation and flexible component selection. A low-ripple pulse skip mode reduces no-load supply current to 146μA. When the EN pin is pulled low, shutdown supply current drops to 2μA.

The UVLO is internally set at 4.3V but can be raised using the EN pin. The output voltage startup ramp is internally controlled to ensure a managed startup and eliminate overshoot.

The wide switching frequency range enables optimization for either efficiency or external component size. Output current is cycle-by-cycle current limited. Frequency foldback and thermal shutdown protect internal and external components under overload conditions.

The TPS54540B is available in an 8-pin thermally enhanced HSOIC PowerPAD package.

Features

AI Translation
  • High-efficiency Eco-mode™ with pulse skipping under light load conditions
  • 92mΩ high-side MOSFET
  • 146μA operating quiescent current and 2μA shutdown current
  • Fixed switching frequency 100kHz to 2.5MHz with external clock synchronization
  • Low dropout with integrated BOOT recharge FET under light load conditions
  • Adjustable UVLO and hysteresis
  • 0.8V ±1% internal voltage reference
  • 8-pin HSOIC PowerPAD package
  • -40°C to 150°C TJ operating range
  • Create custom designs with TPS54540B using WEBENCH Power Designer

Applications

AI Translation
  • Industrial automation and motor control
  • USB dedicated charging ports and battery chargers
  • 12V, 24V industrial and communications power systems