VISHAY DG4053EEY-T1-GE3
| Manufacturer | |
| MPN | DG4053EEY-T1-GE3 |
| LCSC Part # | C1849376 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 68Ω 3 SOIC-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~16V;-8V~-3V;3V~8V | |
| Ron | 68Ω | |
| Number of Channels | 3 | |
| Con | 8.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~16V;-8V~-3V;3V~8V | |
| Ron | 68Ω | |
| Number of Channels | 3 | |
| Con | 8.5pF |
Introduction
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E feature low leakage, parasitic capacitance, and low charge injection of 0.3 pC over the full voltage range. These devices are ideal for high precision signal switching and multiplexing. Designed to operate from a 3 V to 16 V single supply or from ±3 V to ±8 V dual supplies, the DG4051E, DG4052E, and DG4053E are fully specified at 3 V, 5 V, 12 V and ±5 V. All control logic inputs have guaranteed 2 V logic high limit when operating from 5 V or ±5 V supplies and 1.4 V when operating from a 3 V supply. All switches conduct equally well in both directions, offering rail to rail analog signal switching and can be used both as multiplexers as well as de - multiplexers. The DG4051E, DG4052E, and DG4053E operating temperature is specified from -40 °C to +125 °C and are available in 16 pin TSSOP and the ultra compact 1.8 mm×2.6 mm miniQFN16 packages.
Features
- 3 V to 16 V single supply or ±3 to ±8 V dual supply operation
- Low parasitic capacitance: CD(ON): 8.5 pF / typ. (DG4053E) CS(OFF): 2.0 pF / typ. (DG4053E)
- Less than 0.3 pC charge injection over the full signal swing range
- Low leakage: <50 pA, typ.
- Fast switching tON: 35 ns, typ.
- 3 V logic compatible for control
- Bi - directional rail to rail signal switching
Applications
- Automatic test equipment
- Process control and automation
- Data acquisition systems
- Meters and instruments
- Medical and healthcare systems
- Communication systems
- Audio and video signal routing
- Relay replacement
- Battery powered systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9076 | $ 0.91 |
| 200+ | $ 0.352 | $ 70.40 |
| 500+ | $ 0.3396 | $ 169.80 |
| 1,000+ | $ 0.3334 | $ 333.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~16V;-8V~-3V;3V~8V | |
| Ron | 68Ω | |
| Number of Channels | 3 | |
| Con | 8.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~16V;-8V~-3V;3V~8V | |
| Ron | 68Ω | |
| Number of Channels | 3 | |
| Con | 8.5pF |
Introduction
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E feature low leakage, parasitic capacitance, and low charge injection of 0.3 pC over the full voltage range. These devices are ideal for high precision signal switching and multiplexing. Designed to operate from a 3 V to 16 V single supply or from ±3 V to ±8 V dual supplies, the DG4051E, DG4052E, and DG4053E are fully specified at 3 V, 5 V, 12 V and ±5 V. All control logic inputs have guaranteed 2 V logic high limit when operating from 5 V or ±5 V supplies and 1.4 V when operating from a 3 V supply. All switches conduct equally well in both directions, offering rail to rail analog signal switching and can be used both as multiplexers as well as de - multiplexers. The DG4051E, DG4052E, and DG4053E operating temperature is specified from -40 °C to +125 °C and are available in 16 pin TSSOP and the ultra compact 1.8 mm×2.6 mm miniQFN16 packages.
Features
- 3 V to 16 V single supply or ±3 to ±8 V dual supply operation
- Low parasitic capacitance: CD(ON): 8.5 pF / typ. (DG4053E) CS(OFF): 2.0 pF / typ. (DG4053E)
- Less than 0.3 pC charge injection over the full signal swing range
- Low leakage: <50 pA, typ.
- Fast switching tON: 35 ns, typ.
- 3 V logic compatible for control
- Bi - directional rail to rail signal switching
Applications
- Automatic test equipment
- Process control and automation
- Data acquisition systems
- Meters and instruments
- Medical and healthcare systems
- Communication systems
- Audio and video signal routing
- Relay replacement
- Battery powered systems
C1849376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX4053ACSE+T | MAXIM | SOIC-16 | 199 | $ 3.8536 | ||
| MAX4053CSE+T | MAXIM | SOIC-16 | 100 | $ 3.4164 | ||
| MAX4053AESE+T | MAXIM | SO-16 | 0 | $ 3.925 | ||
| MAX4053ACSE+ | MAXIM | SOIC-16 | 0 | $ 5.1671 | ||
| MAX4053ESE+ | MAXIM | SO-16 | 0 | $ 3.5111 | ||
| MAX4053AESE+ | MAXIM | SOIC-16 | 0 | $ 5.2098 |

