onsemi NC7SV125P5X/BKN
| Manufacturer | |
| MPN | NC7SV125P5X/BKN |
| LCSC Part # | C184930 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | TinyLogic ULP-A Buffer with 3-STATE Output |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 0.9V~3.6V | |
| Series | ULP-A | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,15pF | |
| Quiescent Current | 900nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 0.9V~3.6V | |
| Series | ULP-A | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,15pF | |
| Quiescent Current | 900nA |
Introduction
The NC7SV125 is a single buffer with 3 - STATE output from Fairchild’s Ultra Low Power - A (ULP - A) Series of TinyLogic. ULP - A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV125 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high - speed operation while maintaining low CMOS power dissipation.
Features
- Ideal for applications that require extreme high speed, high drive and low power
- Designed for wide low voltage operating range (0.9V to 3.6V VCC)
- Offer best in class low power operation
- Uniquely designed for optimized power and speed
- Fabricated with an advanced CMOS technology to achieve high - speed operation while maintaining low CMOS power dissipation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0569 | $ 0.28 |
| 50+ | $ 0.0557 | $ 2.79 |
| 150+ | $ 0.0549 | $ 8.24 |
| 500+ | $ 0.0541 | $ 27.05 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 0.9V~3.6V | |
| Series | ULP-A | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,15pF | |
| Quiescent Current | 900nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Voltage - Supply | 0.9V~3.6V | |
| Series | ULP-A | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 1ns@3.3V,15pF | |
| Quiescent Current | 900nA |
Introduction
The NC7SV125 is a single buffer with 3 - STATE output from Fairchild’s Ultra Low Power - A (ULP - A) Series of TinyLogic. ULP - A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV125 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high - speed operation while maintaining low CMOS power dissipation.
Features
- Ideal for applications that require extreme high speed, high drive and low power
- Designed for wide low voltage operating range (0.9V to 3.6V VCC)
- Offer best in class low power operation
- Uniquely designed for optimized power and speed
- Fabricated with an advanced CMOS technology to achieve high - speed operation while maintaining low CMOS power dissipation
C184930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NC7SV125P5X | onsemi | SOT-353 | 5,965 | $ 0.2047 | ||
| NC7SP125P5X | onsemi | SC-70-5 | 8,500 | $ 0.1772 | ||
| NC7SV125P5X-TP | TECH PUBLIC | SOT-353 | 2,880 | $0.0683 $0.0718 | ||
| 74AUP1T34QSE-7 | DIODES | SOT-353 | 250 | $ 0.1024 | ||
| NC7SP17P5X | onsemi | SC-70-5 | 40 | $ 0.1659 | ||
| 7UL1G17FU,LF | TOSHIBA | TSSOP-5(SC-70-5)SOT-353 | 45 | $ 0.0768 | ||
| 7UL1G07FU,LF | TOSHIBA | TSSOP-5(SC-70-5)SOT-353 | 250 | $ 0.4257 | ||
| NC7SV17P5X | onsemi | SC-70-5 | 0 | $ 0.1041 | ||
| 74AUP1T34SE-7 | DIODES | SOT-353 | 0 | $ 0.1237 | ||
| NC7SP34P5X | onsemi | SOT-353 | 0 | $ 0.1495 |



