onsemi MC10EP05DTG
| Manufacturer | |
| MPN | MC10EP05DTG |
| LCSC Part # | C184917 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V 270ps TSSOP-8 Gates and Inverters RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Logic Family | MC10 | |
| Voltage - Supply | 3V~5.5V | |
| Output Logic Level - Low | 1.43V~1.68V;3.13V~3.38V | |
| Propagation Delay | 270ps | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.46V~1.755V;3.13V~3.455V | |
| Input Logic Level - High | 2.155V~2.48V;3.855V~4.18V | |
| Features | Integrated input pull-up/pull-down | |
| Output Logic Level - High | 2.23V~2.48V;3.93V~4.18V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Logic Family | MC10 | |
| Voltage - Supply | 3V~5.5V | |
| Output Logic Level - Low | 1.43V~1.68V;3.13V~3.38V | |
| Propagation Delay | 270ps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1.46V~1.755V;3.13V~3.455V | |
| Input Logic Level - High | 2.155V~2.48V;3.855V~4.18V | |
| Features | Integrated input pull-up/pull-down | |
| Output Logic Level - High | 2.23V~2.48V;3.93V~4.18V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MC10/100EP05 is a dual input differential AND/NAND gate. This device is functionally equivalent to the EL05 and LVEL05 devices. With AC performance significantly faster than the LVEL05, the EP05 is ideal for applications requiring the fastest AC performance. The 100 series features temperature compensation.
Features
AI Translation
- Typical propagation delay 220 ps
- Typical maximum frequency >3 GHz
- PECL mode operating range: VCC = 3.0 V to 5.5 V, VEE = 0 V
- NECL mode operating range: VCC = 0 V, VEE = -3.0 V to -5.5 V
- Input open-circuit default state
- Input safety clamp
- Q output defaults low when input is open or at VEE
- Lead-free, halogen-free, and RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8031 | $ 5.80 |
| 10+ | $ 5.6838 | $ 56.84 |
| 30+ | $ 5.6027 | $ 168.08 |
| 100+ | $ 5.5231 | $ 552.31 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Logic Family | MC10 | |
| Voltage - Supply | 3V~5.5V | |
| Output Logic Level - Low | 1.43V~1.68V;3.13V~3.38V | |
| Propagation Delay | 270ps | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.46V~1.755V;3.13V~3.455V | |
| Input Logic Level - High | 2.155V~2.48V;3.855V~4.18V | |
| Features | Integrated input pull-up/pull-down | |
| Output Logic Level - High | 2.23V~2.48V;3.93V~4.18V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-8 | |
| Logic Family | MC10 | |
| Voltage - Supply | 3V~5.5V | |
| Output Logic Level - Low | 1.43V~1.68V;3.13V~3.38V | |
| Propagation Delay | 270ps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1.46V~1.755V;3.13V~3.455V | |
| Input Logic Level - High | 2.155V~2.48V;3.855V~4.18V | |
| Features | Integrated input pull-up/pull-down | |
| Output Logic Level - High | 2.23V~2.48V;3.93V~4.18V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MC10/100EP05 is a dual input differential AND/NAND gate. This device is functionally equivalent to the EL05 and LVEL05 devices. With AC performance significantly faster than the LVEL05, the EP05 is ideal for applications requiring the fastest AC performance. The 100 series features temperature compensation.
Features
AI Translation
- Typical propagation delay 220 ps
- Typical maximum frequency >3 GHz
- PECL mode operating range: VCC = 3.0 V to 5.5 V, VEE = 0 V
- NECL mode operating range: VCC = 0 V, VEE = -3.0 V to -5.5 V
- Input open-circuit default state
- Input safety clamp
- Q output defaults low when input is open or at VEE
- Lead-free, halogen-free, and RoHS compliant
C184917 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC100EP05DTG | onsemi | TSSOP-8 | 0 | $ 11.2586 |



