muRata FDSD0630-H-1R5N=P3
| Manufacturer | |
| MPN | FDSD0630-H-1R5N=P3 |
| LCSC Part # | C184903 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 8.5A 13mΩ SMD,7x6.6mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 8.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 8.5A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1597 | $ 0.16 |
| 10+ | $ 0.1271 | $ 1.27 |
| 30+ | $ 0.1132 | $ 3.40 |
| 100+ | $ 0.0958 | $ 9.58 |
| 500+ | $ 0.088 | $ 44.00 |
| 1,000+ | $ 0.0834 | $ 83.40 |
| 2,000+ | $ 0.0824 | $ 164.80 |
| 4,000+ | $ 0.0817 | $ 326.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 8.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 8.5A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 13mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C184903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



