TI OPA2835IDGSR
| Manufacturer | |
| MPN | OPA2835IDGSR |
| LCSC Part # | C1848159 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | Ultra-Low-Power, Rail-to-Rail Output, Negative Rail Input, VFB Operational Amplifier |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 160V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 113dB | |
| Input Offset Voltage Drift(Vos TC) | 1.4uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 56MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 9.3nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 160V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 113dB | |
| Input Offset Voltage Drift(Vos TC) | 1.4uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 56MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 9.3nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Introduction
The OPA835 and OPA2835 devices (OPAx835) are single/dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 250μA per channel with a 56MHz gain bandwidth product, delivering industry-leading performance-to-power ratio.
The OPA835 and OPA2835 devices combine low power consumption with excellent high-frequency performance, offering a performance-to-power ratio unmatched by competing devices, making them ideal for power-conscious, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, an extremely attractive solution for high-frequency amplifiers in battery-powered applications.
The OPA835 and OPA2835 devices operate over an extended industrial temperature range of –40°C to +125°C.
Features
- Ultra-low power consumption
- Supply voltage: 2.5V to 5.5V
- Quiescent current: 250μA/ch (typical)
- Power-down mode: 0.5μA (typical)
- Bandwidth: 56MHz (AV = 1V/V)
- Slew rate: 160V/μs
- Rise time: 10ns (2VSTEP)
- Settling time (0.1%): 55ns (2VSTEP)
- Overdrive recovery time: 200ns
- SNR: 0.00015% (-116.4dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -70dBc/-73dBc at 1MHz (2VPP)
- Input voltage noise: 9.3nV/√Hz (f = 100kHz)
- Input offset voltage: 100μV (max ±500μV)
- CMRR: 113dB
- Output current drive: 40mA
- RRO: Rail-to-rail output
- Input voltage range: –0.2V to 3.9V (5V supply)
- Operating temperature range: –40°C to +125°C
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
- Ultrasonic flow meters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4834 | $ 3.48 |
| 10+ | $ 3.1145 | $ 31.15 |
| 30+ | $ 2.9267 | $ 87.80 |
| 100+ | $ 2.6754 | $ 267.54 |
| 500+ | $ 2.584 | $ 1292.00 |
| 1,000+ | $ 2.5464 | $ 2546.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 160V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 113dB | |
| Input Offset Voltage Drift(Vos TC) | 1.4uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 56MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 9.3nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 160V/us | |
| Input Offset Current(Ios) | 100nA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 200nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 113dB | |
| Input Offset Voltage Drift(Vos TC) | 1.4uV/℃ | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 56MHz | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 9.3nV/√Hz@100kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.5V~5.5V |
Introduction
The OPA835 and OPA2835 devices (OPAx835) are single/dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 250μA per channel with a 56MHz gain bandwidth product, delivering industry-leading performance-to-power ratio.
The OPA835 and OPA2835 devices combine low power consumption with excellent high-frequency performance, offering a performance-to-power ratio unmatched by competing devices, making them ideal for power-conscious, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, an extremely attractive solution for high-frequency amplifiers in battery-powered applications.
The OPA835 and OPA2835 devices operate over an extended industrial temperature range of –40°C to +125°C.
Features
- Ultra-low power consumption
- Supply voltage: 2.5V to 5.5V
- Quiescent current: 250μA/ch (typical)
- Power-down mode: 0.5μA (typical)
- Bandwidth: 56MHz (AV = 1V/V)
- Slew rate: 160V/μs
- Rise time: 10ns (2VSTEP)
- Settling time (0.1%): 55ns (2VSTEP)
- Overdrive recovery time: 200ns
- SNR: 0.00015% (-116.4dBc) at 1kHz (1VRMS)
- THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
- HD2/HD3: -70dBc/-73dBc at 1MHz (2VPP)
- Input voltage noise: 9.3nV/√Hz (f = 100kHz)
- Input offset voltage: 100μV (max ±500μV)
- CMRR: 113dB
- Output current drive: 40mA
- RRO: Rail-to-rail output
- Input voltage range: –0.2V to 3.9V (5V supply)
- Operating temperature range: –40°C to +125°C
Applications
- Low-power signal conditioning
- Audio ADC input buffer
- Low-power SAR and ΔΣ ADC driver
- Portable systems
- Low-power systems
- High-density systems
- Ultrasonic flow meters
C1848159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OPA2836IDGSR | TI | VSSOP-10-0.5mm | 171 | $ 5.4682 | ||
| OPA2355DGSA/250 | TI | VSSOP-10-0.5mm | 13 | $ 6.023 | ||
| AiP8059MA10.TR | Wuxi I-core Elec | MSOP-10 | 90 | $ 0.311 | ||
| OPA2890IDGSR | TI | VSSOP-10-0.5mm | 3 | $ 4.8283 | ||
| OPA2835IDGS | TI | VSSOP-10-0.5mm | 0 | $ 3.9465 | ||
| MAX4381EUB+T | MAXIM | MSOP-10 | 0 | $ 3.4514 | ||
| EL5252IY | ELANTEC | MSOP-10 | 0 | $ 1.4762 | ||
| LTC6253CMS#TRPBF | ADI | MSOP-10 | 0 | $ 4.8203 | ||
| LT1816ACMS#TRPBF | ADI | MSOP-10 | 0 | $ 3.3694 | ||
| OPA2889IDGST | TI | VSSOP-10-0.5mm | 0 | $ 2.2381 |

