LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2836IDR product image
  • OPA2836IDR thumbnail 1
  • OPA2836IDR thumbnail 2
  • OPA2836IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2836IDR

Manufacturer
MPN
OPA2836IDR
LCSC Part #
C1848153
Packaging
SOIC-8
Customer #
Key Attributes
OPAx836 Ultra-Low Power, Rail-to-Rail Output, Negative Rail Input, Voltage-Feedback Operational Amplifier
Datasheetpdf iconTI OPA2836IDR
RoHS Compliance2 documents available
Alternative Parts10
In-Stock: 791
791 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5081$ 2.51
10+$ 2.3726$ 23.73
30+$ 2.2927$ 68.78
100+$ 2.2111$ 221.11
500+$ 2.1736$ 1086.80
1,000+$ 2.1572$ 2157.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Output Current50mA
Number of Channels2
Vos - Input Offset Voltage65uV
Slew Rate560V/us
Input Offset Current(Ios)30nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)116dB
Ib - Input Bias Current650nA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current1mA
Gain Bandwidth Product205MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density4.6nV/√Hz@100kHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-rail output
Single Supply2.5V~5.5V

Introduction

AI Translation

The OPA836 and OPA2836 devices (OPAx836) are single- and dual-channel ultra-low-power, rail-to-rail output, negative rail input, voltage feedback (VFB) op amps designed to operate from a single supply of 2.5V to 5.5V or dual supplies of ±1.25V to ±2.75V. These rail-to-rail amplifiers consume only 1mA per channel with a unity-gain bandwidth of 205MHz, achieving an industry-leading power/performance ratio.

The OPA836 and OPA2836 devices combine low power consumption with excellent high-frequency performance, delivering a performance-to-power ratio unmatched by comparable devices, making them ideal for power-sensitive, battery-powered portable applications. These devices also feature a power-save mode that reduces current to below 1.5μA, providing an attractive solution for high-frequency amplifiers in battery-powered applications.

The OPA836 RUN package option includes integrated gain-setting resistors, enabling an ultra-compact PCB footprint of approximately 2.00mm × 2.00mm. By adding circuit traces on the PCB, gains of +1, –1, –1.33, +2, +2.33, –3, +4, –4, +5, –5.33, +6.33, –7, +8 and inverting attenuations of –0.1429, –0.1875, –0.25, –0.33, –0.75 can be achieved.

The OPA836 and OPA2836 devices operate over an extended industrial temperature range of –40°C to +125°C.

Features

AI Translation
  • Low power consumption:
    • Supply voltage: 2.5V to 5.5V
    • Quiescent current: 1mA (typical)
    • Power-down mode: 0.5μA (typical)
  • Bandwidth: 205MHz
  • Slew rate: 560V/μs
  • Rise time: 3ns (2VSTEP)
  • Settling time (0.1%): 22ns (2VSTEP)
  • Overdrive recovery time: 60ns
  • SNR: 0.00013% (-117.6dBc) at 1kHz (1VRMS)
  • THD: 0.00003% (-130dBc) at 1kHz (1VRMS)
  • HD2/HD3: -85dBc/-105dBc at 1MHz (2VPP)
  • Input voltage noise: 4.6nV/√Hz (f = 100kHz)
  • Input offset voltage: 65μV (max ±400μV)
  • CMRR: 116dB
  • Output current drive: 50mA
  • RRO: Rail-to-rail output
  • Input voltage range: –0.2V to +3.9V (5V supply)
  • Operating temperature range: –40°C to +125°C

Applications

AI Translation
  • Low-power signal conditioning
  • Audio ADC input buffer
  • Low-power SAR and ΔΣ ADC driver
  • Portable systems
  • Low-power systems
  • High-density systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8062ARZ-R7ADISOIC-876$ 5.076
AD8062ARZ-RLADISOIC-868$ 5.307
LT1819IS8#PBFADISOP-813$ 12.0802
LMH6628MAX/NOPBTISOIC-8103$ 4.8169
OPA2836IDTISOIC-80$ 1.7608
MAX4216ESA+TMAXIMSOIC-80$ 7.8021
MAX4351ESA+MAXIMSOIC-80$ 2.1655
MAX4351ESA+TMAXIMSOIC-80$ 3.2029
MAX4451ESA+TMAXIMSOIC-80$ 2.4157
LT1816CS8#TRPBFADISO-80$ 2.8169