LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F1006AASP#50 product image
Images for reference only

RENESAS R5F1006AASP#50

Manufacturer
MPN
R5F1006AASP#50
LCSC Part #
C1847966
Packaging
LSSOP-20-6.1mm
Customer #
Key Attributes
1.6 - 5.5 V operation, 16 - 512 bytes code flash, 41 DMIPS at 32 MHz
Datasheetpdf iconRENESAS R5F1006AASP#50
RoHS Compliance1 documents available
Alternative Parts20
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1264$ 1.13
10+$ 0.9366$ 9.37
30+$ 0.8313$ 24.94
100+$ 0.7132$ 71.32
500+$ 0.6606$ 330.30
1,000+$ 0.6366$ 636.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLSSOP-20-6.1mm
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~5.5V
Program Memory TypeFLASH
Program Storage Size16KB
EEPROM4KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O13

Introduction

AI Translation

True low-power platform (66 μA/MHz, and 0.57 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6-V to 5.5-V operation, 16- to 512-Kbyte code flash memory, and 41 DMIPS at 32 MHz

Features

AI Translation
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 1.6 to 5.5 V
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 μs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
    • Address space: 1 MB
    • General-purpose registers: (8-bit register × 4 banks
    • On-chip RAM: 2 to 32 KB
  • Code flash memory
    • Code flash memory: 16 to 512 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
  • Data Flash Memory
    • Data flash memory: 4 KB to 8 KB
    • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • High-speed on-chip oscillator
    • Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
  • Operating ambient temperature
    • TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications)
    • TA = -40 to +105℃ (G: Industrial applications)
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • DMA (Direct Memory Access) controller
    • 2/4 channels
    • Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
  • Multiplier and divider/multiply-accumulator
    • 16 bits × 16 bits = 32 bits (Unsigned or signed)
    • 32 bits ÷ 32 bits = 32 bits (Unsigned)
    • 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
  • Serial interface
    • CSI: 2 to 8 channels
    • UART/UART (LIN-bus supported): 2 to 4 channels
    • Simplified I2C communication: 3 to 10 channels
  • Timer
    • 16-bit timer: 8 to 16 channels
    • 12-bit interval timer: 1 channel
    • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
    • Analog input: 6 to 26 channels
    • Internal reference voltage (1.45 V) and temperature sensor
  • I/O port
    • I/O port: 16 to 120 (N-ch open drain I/O [withstand voltage of 6 V]: 0 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 5 to 25)
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • Different potential interface: Can connect to a 1.8/2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R5F1006AASP#30RENESASLSSOP-20-6.1mm100$ 1.1472
R5F1006AASP#10RENESASLSSOP-20-6.1mm0$ 1.7426
R5F1006CASP#50RENESASLSSOP-20-6.1mm0$ 1.2668
R5F1006CASP#10RENESASLSSOP-20-6.1mm0$ 0.688
R5F1006EASP#50RENESASLSSOP-20-6.1mm0$ 0.9529
R5F1096AJSP#X0GRENESASLSSOP-20-6.1mm0$ 7.1525
R5F1096AJSP#X0RENESASLSSOP-20-6.1mm0$ 3.0716
R5F1016AASP#50RENESASLSSOP-20-6.1mm0$ 1.099
R5F1016AASP#10RENESASLSSOP-20-6.1mm0$ 0.7746
R5F1016CASP#50RENESASLSSOP-20-6.1mm0$ 0.7349
R5F1016CASP#10RENESASLSSOP-20-6.1mm0$ 0.9016
R5F1006DASP#50RENESASLSSOP-20-6.1mm0$ 0.9585
R5F1006DASP#10RENESASLSSOP-20-6.1mm0$ 4.1553
R5F1006EASP#10RENESASLSSOP-20-6.1mm0$ 1.1064
R5F1006AGSP#50RENESASLSSOP-20-6.1mm0$ 1.0693
R5F1006AGSP#10RENESASLSSOP-20-6.1mm0$ 1.0693
R5F1006CGSP#50RENESASLSSOP-20-6.1mm0$ 1.1005
R5F1006CGSP#10RENESASLSSOP-20-6.1mm0$ 1.1434
R5F1016DASP#50RENESASLSSOP-20-6.1mm0$ 0.8875
R5F1016DASP#10RENESASLSSOP-20-6.1mm0$ 0.9227