KEMET C1206C221J8HAC7800
| Manufacturer | |
| MPN | C1206C221J8HAC7800 |
| LCSC Part # | C1845820 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220pF X8R ±5% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0213 | $ 0.02 |
| 200+ | $ 0.0083 | $ 1.66 |
| 500+ | $ 0.008 | $ 4.00 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C221J1HACAUTO | KEMET | 1206 | 25 | $ 0.0666 | ||
| C1206C221J8HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X221J8HAC7800 | KEMET | 1206 | 0 | $ 0.0368 | ||
| C1206X221J8HACAUTO | KEMET | 1206 | 0 | $ 0.057 | ||
| C1206C221J4HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C221J4HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X221J4HACAUTO | KEMET | 1206 | 0 | $ 0.0445 | ||
| C1206X221J4HAC7800 | KEMET | 1206 | 0 | $ 0.0472 | ||
| C1206C221J3HAC7800 | KEMET | 1206 | 0 | $ 0.0193 | ||
| C1206X221J3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206C221J3HACAUTO | KEMET | 1206 | 0 | $ 0.0349 | ||
| C1206X221J3HACAUTO | KEMET | 1206 | 0 | $ 0.1227 | ||
| C1206C221J5HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C221J5HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206X221J5HACAUTO | KEMET | 1206 | 0 | $ 0.0445 | ||
| C1206X221J5HAC7800 | KEMET | 1206 | 0 | $ 0.0472 | ||
| C1206C221J1HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206X221J1HACAUTO | KEMET | 1206 | 0 | $ 0.0445 | ||
| C1206X221J1HAC7800 | KEMET | 1206 | 0 | $ 0.0472 | ||
| C1206C221G8HACAUTO | KEMET | 1206 | 0 | $ 0.0393 |

