MICROCHIP PIC12F615-I/SN
| Manufacturer | |
| MPN | PIC12F615-I/SN |
| LCSC Part # | C18454 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Self Read/ Write Program Memory (PIC12F617 only)
- Standby Current: 50 nA @ ≥0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
- 5 I/O Pins and 1 Input Only
- High Current
In-Stock: 410
410 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1403 | $ 1.14 |
| 10+ | $ 0.9188 | $ 9.19 |
| 30+ | $ 0.8064 | $ 24.19 |
| 100+ | $ 0.6972 | $ 69.72 |
| 500+ | $ 0.6304 | $ 315.20 |
| 1,000+ | $ 0.5962 | $ 596.20 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
8-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Features
AI Translation
- Only 35 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 20 MHz oscillator/clock input; DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency: 4 MHz or 8 MHz
- Power-Saving Sleep mode
- Voltage Range: PIC12F609/615/617: 2.0V to 5.5V; PIC12HV609/615: 2.0V to user defined maximum (see note)
- Industrial and Extended Temperature Range
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR)
- Watchdog Timer (WDT) with independent Oscillator for Reliable Operation
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- High Endurance Flash: 100,000 write Flash endurance; Flash retention: >40 years
- Self Read/ Write Program Memory (PIC12F617 only)
- Standby Current: 50 nA @ ≥0V, typical
- Operating Current: 11 μA @ 32 kHz, 2.0V, typical; 260 μA @ 4 MHz, 2.0V, typical
- Watchdog Timer Current: 1 μA @ 2.0V, typical
- Shunt Voltage Regulator (PIC12HV609/615 only): 5 volt regulation; 4 mA to 50 mA shunt range
- 5 I/O Pins and 1 Input Only
- High Current
C18454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC12F675-I/SN | MICROCHIP | SOIC-8 | 14,873 | $ 1.4823 | ||
| PIC12F752-I/SN | MICROCHIP | SOIC-8 | 26 | $ 1.5258 | ||
| PIC12F615T-I/SN | MICROCHIP | SOIC-8 | 10 | $ 1.463 | ||
| PIC12F752-E/SN | MICROCHIP | SOIC-8 | 9 | $ 2.0437 | ||
| PIC12F615-E/SN | MICROCHIP | SOIC-8 | 6 | $1.5511 $2.1846 | ||
| PIC12HV615-I/SN | MICROCHIP | SOIC-8 | 2 | $ 1.4963 | ||
| PIC12HV752-E/SN | MICROCHIP | SOIC-8 | 31 | $0.9720 $2.068 | ||
| PIC12F1501-I/SN | MICROCHIP | SOIC-8 | 752 | $ 1.1031 | ||
| PIC12F1501T-I/SN | MICROCHIP | SOIC-8 | 226 | $ 1.157 | ||
| PIC12F1501-E/SN | MICROCHIP | SOIC-8 | 251 | $ 1.0682 | ||
| PIC12F683T-I/SN | MICROCHIP | SOIC-8 | 3,885 | $ 2.0829 | ||
| PIC12F683-I/SN | MICROCHIP | SOIC-8 | 7 | $ 1.3926 | ||
| PIC12F752T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.0635 | ||
| PIC12F675T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 2.6241 | ||
| PIC12F675T-E/SN | MICROCHIP | SOIC-8 | 0 | $ 1.8897 | ||
| PIC12F675-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.7999 | ||
| PIC12HV615T-I/SN | MICROCHIP | SOIC-8 | 0 | $ 1.258 | ||
| PIC12HV752-I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.4631 | ||
| PIC12HV615-E/SN | MICROCHIP | SOIC-8 | 0 | $ 0.6091 | ||
| PIC12HV752-E/P | MICROCHIP | SOIC-8-150mil | 0 | $ 0.4631 |



