muRata GRM2165C2A152JA01D
| Manufacturer | |
| MPN | GRM2165C2A152JA01D |
| LCSC Part # | C184499 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1.5nF 100V C0G 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
In-Stock: 180
180 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0304 | $ 0.61 |
| 200+ | $ 0.0247 | $ 4.94 |
| 600+ | $ 0.0215 | $ 12.90 |
| 4,000+ | $ 0.0196 | $ 78.40 |
| 8,000+ | $ 0.0179 | $ 143.20 |
| 20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
C184499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012C0G2A152JT000N | TDK | 0805 | 5,190 | $ 0.0528 | ||
| 0805CG152J101NT | FH | 0805 | 3,928 | $ 0.0609 | ||
| C0805C152J1GACAUTO | KEMET | 0805 | 0 | $ 0.092 | ||
| C0805C152J1GAC7800 | KEMET | 0805 | 0 | $ 0.0841 | ||
| C0805C152J1GEC7800 | KEMET | 0805 | 0 | $ 0.026 | ||
| C0805C152J1GECAUTO | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805X152J1GEC7210 | KEMET | 0805 | 0 | $ 0.0608 | ||
| C0805X152J1GEC7800 | KEMET | 0805 | 0 | $ 0.0642 | ||
| GRM2165C2A152JA01J | muRata | 0805 | 0 | $ 0.0241 | ||
| CGA4C2C0G2A152JT0Y0N | TDK | 0805 | 0 | $ 0.045 | ||
| C2012C0G2A152J060AA | TDK | 0805 | 0 | $ 0.0164 | ||
| VJ0805A152JLBAJ32 | VISHAY | 0805 | 0 | $ 0.4072 | ||
| VJ0805A152KXBMT | VISHAY | 0805 | 0 | $ 0.1292 | ||
| VJ0805A152JXBAT | VISHAY | 0805 | 0 | $ 0.0928 | ||
| GA0805A152JXBBT31G | VISHAY | 0805 | 0 | $ 0.0308 | ||
| GA0805A152JXBBR31G | VISHAY | 0805 | 0 | $ 0.0308 | ||
| GA0805A152JBBBR31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| VJ0805A152JXBCW1BC | VISHAY | 0805 | 0 | $ 0.067 | ||
| VJ0805A152JXBMP | VISHAY | 0805 | 0 | $ 0.0854 | ||
| VJ0805A152JXBAP | VISHAY | 0805 | 0 | $ 0.0854 |



