LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

THALES BGS5 REL.2

Manufacturer
MPN
BGS5 REL.2
LCSC Part #
C1844935
Packaging
-
Customer #
Key Attributes
RF Transceiver Modules and Modems
DatasheetTHALES BGS5 REL.2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerTHALES
Packaging-
Model-
Output Power(Max)33dBm
Frequency Range850MHz;900MHz;1.8GHz;1.9GHz
Voltage - Supply3.3V~4.5V
Antenna Type-
Sensitivity-
Communication Distance-
Modulation System-
Receive Current-
Features-
InterfaceI2C;I2S;PCM;SPI;UART;USB
Operating Temperature-40℃~+85℃
Current Of Transmitting-

Introduction

AI Translation

The BGS5 is a quad-band 2G GPRS Class 12 module supporting free FOTA configuration, USB 2.0 high-speed interface compatibility, and an integrated TCP/IP stack. It offers advanced processing capabilities and an embedded Java Virtual Machine, enabling application offloading and even elimination of the microprocessor, significantly reducing device complexity and BOM costs. Measuring only 27.6mm × 18.8mm × 2.7mm, it is the smallest module offering advanced application processing capabilities, with M2M-grade extended temperature range support. The module is suitable for applications including tracking and tracing, automatic meter reading (AMR), remote maintenance and control, and aftermarket telematics.

Features

AI Translation
  • GSM quad-band: 850 / 900 / 1800 / 1900 MHz, 3GPP Release 6
  • GPRS multi-slot class 12
  • GSM phase 2/2+ compliant
  • GSM850 class 4 (2W)
  • GSM900 class 4 (2W)
  • GSM1800 class 1 (1W)
  • GSM1900 class 1 (1W)
  • SIM application toolkit, class 3
  • Control via standardized and extended AT commands (Hayes, TS 27.007 and 27.005)
  • TCP/IP stack access via AT commands and transparent TCP service
  • Secure connection for client IP services
  • Internet services: TCP/UDP server/client, DNS, Ping, FTP client, HTTP client
  • Supply voltage range 3.3 - 4.5V, highly optimized for minimum power consumption
  • LGA66 solder mounting, MSL4
  • Dimensions: 27.6×18.8×2.7mm
  • Weight: 3g
  • Operating temperature: -40°C to +85°C
  • USB interface supporting multiple composite modes and Linux/Mac compatibility modes
  • Firmware update via serial and USB interface
  • Real-time clock with alarm function
  • Multiplexer per 3GPP TS 27.010
  • RLS monitoring (interference detection)
  • Informal network scan
  • Customer IMEI/SIM lock as variant
  • Integrated FOTA, configurable and free of charge
  • Java™ profile IMP-NG & CLDC 1.1 HI
  • Secure data transmission via HTTPS/SSL
  • Multi-threaded programming and multi-application execution
  • 5MB RAM and 10MB flash file system
  • Power supply
  • Digital audio interface, analog audio ready
  • USB 2.0 interface
  • Serial interface with auto baud rate detection
  • Serial interface (4-wire)
  • UICC/SIM card interface 1.8V and 3.0V
  • 4 GPIO pins (special options for PWM or buzzer and status indication functions)
  • I2C interface
  • ADC interface
  • Serial interface modem driver for Microsoft Windows 8, 7, Vista, XP
  • USB and MUX driver for Microsoft Windows Embedded Compact 7 and Embedded Handheld 6.5
  • MUX driver for Microsoft 8, 7, Vista

Applications

AI Translation
  • Tracking and tracing
  • Automatic meter reading (AMR)
  • Remote maintenance and control
  • After-sales telematics