LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80N3010BSRSL product image
Images for reference only

VISHAY RWR80N3010BSRSL

Manufacturer
MPN
RWR80N3010BSRSL
LCSC Part #
C1844447
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 301Ω ±0.1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80N3010BSRSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.217$ 42.22
200+$ 16.3377$ 3267.54
500+$ 15.7635$ 7881.75
1,000+$ 15.4795$ 15479.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance301Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80N3010BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 44.3439
RWR80N3010BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 36.9353
RWR80S3010BSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 21.0422
RWR80S3010BSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 26.3687
RWR80S3010BSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 29.6056
RWR80S3010BSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 25.4578