VISHAY RWR84SR178FSRSL
| Manufacturer | |
| MPN | RWR84SR178FSRSL |
| LCSC Part # | C1844323 |
| Packaging | Through Hole,D7.9xL22.2mm |
| Customer # | |
| Key Attributes | RES 178mΩ ±1% 7W Through Hole,D7.9xL22.2mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 178mΩ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 178mΩ | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.682 | $ 26.68 |
| 200+ | $ 10.3259 | $ 2065.18 |
| 500+ | $ 9.9631 | $ 4981.55 |
| 1,000+ | $ 9.7841 | $ 9784.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 178mΩ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D7.9xL22.2mm | |
| Resistance | 178mΩ | |
| Power(Watts) | 7W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR84SR178FRB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 17.5586 | ||
| RWR84SR178FRBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 21.07 | ||
| RWR84SR178FSBSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 28.8382 | ||
| RWR84SR178FRRSL | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 19.0496 | ||
| RWR84SR178FRS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 15.8746 | ||
| RWR84SR178FSB12 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 25.5966 | ||
| RWR84SR178FSS73 | VISHAY | Through Hole,D7.9xL22.2mm | 0 | $ 23.0391 |

