VISHAY RWR81S2R70BSRSL
| Manufacturer | |
| MPN | RWR81S2R70BSRSL |
| LCSC Part # | C1844313 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 2.7Ω ±0.1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.7386 | $ 23.74 |
| 200+ | $ 9.1868 | $ 1837.36 |
| 500+ | $ 8.8642 | $ 4432.10 |
| 1,000+ | $ 8.7052 | $ 8705.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81S2R70BRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 15.7373 | ||
| RWR81S2R70BRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.8227 | ||
| RWR81S2R70BPBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.8227 | ||
| RWR81S2R70BSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 25.6633 | ||
| RWR81S2R70BPS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.5641 | ||
| RWR81S2R70BPS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.5641 | ||
| RWR81S2R70BRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.0168 | ||
| RWR81S2R70BSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 18.9168 | ||
| RWR81S2R70BSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.8679 | ||
| RWR81S2R70BPB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.4155 | ||
| RWR81S2R70BSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 19.6456 | ||
| RWR81S2R70BPRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 17.6727 |

