LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S2670BSRSL product image
Images for reference only

VISHAY RWR81S2670BSRSL

Manufacturer
MPN
RWR81S2670BSRSL
LCSC Part #
C1844310
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 267Ω ±0.1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S2670BSRSL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7386$ 23.74
200+$ 9.1868$ 1837.36
500+$ 8.8642$ 4432.10
1,000+$ 8.7052$ 8705.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance267Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S2670BSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 21.922
RWR81S2670BSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 25.6633
RWR81S2670BSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 18.9168
RWR81S2670BSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 18.9168