VISHAY RWR81SR180FSRSL
| Manufacturer | |
| MPN | RWR81SR180FSRSL |
| LCSC Part # | C1841602 |
| Packaging | Through Hole,D2.2xL6.4mm |
| Customer # | |
| Key Attributes | RES 180mΩ ±1% 1W Through Hole,D2.2xL6.4mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 180mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 180mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.6333 | $ 12.63 |
| 200+ | $ 4.8898 | $ 977.96 |
| 500+ | $ 4.7184 | $ 2359.20 |
| 1,000+ | $ 4.6335 | $ 4633.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 180mΩ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.2xL6.4mm | |
| Resistance | 180mΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR81NR180FRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 13.4653 | ||
| RWR81SR180FSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.2278 | ||
| RWR81SR180FSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 11.857 | ||
| RWR81NR180FRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 16.5837 | ||
| RWR81NR180FRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 14.927 | ||
| RWR81NR180DRB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 25.7359 | ||
| RWR81NR180DRBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 31.0346 | ||
| RWR81NR180DSBSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 42.126 | ||
| RWR81NR180DRS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.8619 | ||
| RWR81NR180DRS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 22.8619 | ||
| RWR81NR180DSS70 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 31.9221 | ||
| RWR81NR180DSS73 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 31.9314 | ||
| RWR81NR180DRRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 28.7163 | ||
| RWR81NR180DSRSL | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 40.104 | ||
| RWR81NR180DSB12 | VISHAY | Through Hole,D2.2xL6.4mm | 0 | $ 36.4729 |

