VISHAY RNC60J1144BRR36
| Manufacturer | |
| MPN | RNC60J1144BRR36 |
| LCSC Part # | C1840478 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 1.14MΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.14MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.14MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.975 | $ 11.98 |
| 200+ | $ 4.6343 | $ 926.86 |
| 500+ | $ 4.471 | $ 2235.50 |
| 1,000+ | $ 4.3918 | $ 4391.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.14MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 1.14MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J1144BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 22.3742 | ||
| RNC60J1144BRRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.0422 | ||
| RNC60J1144BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.0422 | ||
| RNC60J1144BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.5068 | ||
| RNC60J1144BRRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.5068 | ||
| ERC551M1400BEEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.2589 | ||
| RNC60J1144BRRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.5068 | ||
| RNC60J1144BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.5068 | ||
| ERC551M1400BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 23.3399 | ||
| RNC60J1144BRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.5068 | ||
| ERC551M1400BEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 11.2589 | ||
| RNC60J1144BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 12.5068 |

