VISHAY RNC50H5763BRRE6
| Manufacturer | |
| MPN | RNC50H5763BRRE6 |
| LCSC Part # | C1840378 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 576kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 576kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 576kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.292 | $ 11.29 |
| 200+ | $ 4.3702 | $ 874.04 |
| 500+ | $ 4.2167 | $ 2108.35 |
| 1,000+ | $ 4.1407 | $ 4140.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 576kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 576kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H5763BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 26.4196 | ||
| RNC50H5763BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 22.6196 | ||
| RNC50H5763BRR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.176 | ||
| RNC50H5763BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.176 | ||
| RNC50H5763BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.292 | ||
| RNC50H5763BRRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.3956 | ||
| RNC50H5763BRRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5763BRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 27.4368 | ||
| RNC50H5763BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 27.2733 | ||
| RNC50H5763BRRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5763BRRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5763BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| ERC50576K00BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 10.4953 | ||
| ERC50576K00BHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 23.491 | ||
| ERC50576K00BHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.4546 | ||
| RNC50H5763BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 | ||
| RNC50H5763BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.6846 |

