LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S6R65FSRSL product image
Images for reference only

VISHAY RWR89S6R65FSRSL

Manufacturer
MPN
RWR89S6R65FSRSL
LCSC Part #
C1838874
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 6.65Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S6R65FSRSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4797$ 7.48
200+$ 2.8956$ 579.12
500+$ 2.7937$ 1396.85
1,000+$ 2.7428$ 2742.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance6.65Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S6R65FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S6R65FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89S6R65FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89S6R65FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S6R65FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S6R65BSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 20.6007
RWR89S6R65BRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 17.6465
RWR89S6R65BSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 24.6987
RWR89S6R65BRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 12.6874
RWR89S6R65BRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 12.6874
RWR89S6R65BSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 17.7608
RWR89S6R65BRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 15.9549
RWR89S6R65BSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 22.331
RWR89S6R65BRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 15.3265
RWR89S6R65BSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 18.4455