EVERLIGHT 19-223/R7G6C-A01/2T
| Manufacturer | |
| MPN | 19-223/R7G6C-A01/2T |
| LCSC Part # | C183840 |
| Packaging | SMD-4P,1.6x1.5mm |
| Customer # | |
| Key Attributes | LED RED, GREEN WATER CLEAR SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm;575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 18mcd~72mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Green | |
| Lamp Holder Type | - | |
| Wavelength | 631nm;573nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 639nm;575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 18mcd~72mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Green | |
| Lamp Holder Type | - | |
| Wavelength | 631nm;573nm |
Report an ErrorShow similar products (0) >
In-Stock: 19,580
19,580 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0542 | $ 0.54 |
| 100+ | $ 0.0433 | $ 4.33 |
| 300+ | $ 0.0378 | $ 11.34 |
| 2,000+ | $ 0.03 | $ 60.00 |
| 4,000+ | $ 0.0267 | $ 106.80 |
| 10,000+ | $ 0.0251 | $ 251.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm;575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 18mcd~72mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Green | |
| Lamp Holder Type | - | |
| Wavelength | 631nm;573nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,1.6x1.5mm | |
| Forward Current | - | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 639nm;575nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 18mcd~72mcd | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Green | |
| Lamp Holder Type | - | |
| Wavelength | 631nm;573nm |
Report an ErrorShow similar products (0) >
C183840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



