LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S1070FRRSL product image
Images for reference only

VISHAY RWR89S1070FRRSL

Manufacturer
MPN
RWR89S1070FRRSL
LCSC Part #
C1837779
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 107Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S1070FRRSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3405$ 5.34
200+$ 2.0668$ 413.36
500+$ 1.9942$ 997.10
1,000+$ 1.9587$ 1958.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance107Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S1070FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S1070FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89N1070FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S1070FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N1070FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89N1070FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.235
RWR89N1070FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 13.3897
RWR89S1070FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S1070FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S1070FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89N1070FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89N1070FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 11.8894
RWR89S1070FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697